Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,007 In Stock | 1 : $0.53000 Cut Tape (CT) 5,000 : $0.19330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
2,093 In Stock | 1 : $2.78000 Cut Tape (CT) 2,000 : $1.11657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | 65 V | Fast Blow | 2410 (6125 Metric) | 50A | 102.5 | cUL, UL | -55°C ~ 125°C | - | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |