Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,529 In Stock | 1 : $2.31000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 2 A | 250 V | 125 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A AC, 10kA DC | 11.0 | CE, CSA, PSE, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
1,180 In Stock | 1 : $2.31000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 12 A | 250 V | 125 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 750A AC, 10kA DC | 570.0 | CE, CSA, K-MARK, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
849 In Stock | 1 : $2.31000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 1 A | 250 V | 125 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A AC, 10kA DC | 0.69 | CE, CSA, PSE, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |