Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,014 In Stock | 1 : $1.68000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 2 A | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 0.405 | CCC, CSA, cURus, PSE, TUV | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |||
9,283 In Stock | 1 : $2.04000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 250 mA | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 0.0116 | CSA, cURus | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |||
1,259 In Stock | 1 : $8.36000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 62 mA | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 1.13E-4 | CSA, cURus | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |||
3,349 In Stock | 1 : $2.70000 Cut Tape (CT) 5,000 : $0.98662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 125 mA | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 0.00174 | CSA, cURus | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |||
5,161 In Stock | 1 : $2.81000 Cut Tape (CT) 1,000 : $1.13440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 125 mA | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 0.00174 | CSA, cURus | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |||
7,864 In Stock | 1 : $9.30000 Cut Tape (CT) 5,000 : $3.83028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 62 mA | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 1.13E-4 | CSA, cURus | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |||
0 In Stock Check Lead Time | 1 : $1.85000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 500 mA | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 0.0598 | CCC, CSA, cURus, TUV | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |||
0 In Stock Check Lead Time | 5 : $24.05600 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 125 mA | 125 V | 125 V | Fast Blow | Axial | 50A AC, 300A DC | 0.00174 | CSA, cURus | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |