Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0ADAC-Series
FUSE CERM 250MA 600VAC/VDC 3AB
Bel Fuse Inc.
2,717
In Stock
1 : $6.26000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
250 mA
600 V
600 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
10kA
0.009
cURus
-55°C ~ 125°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
ABC-13
FUSE 600V 3AB CARTRIDGE 250MA
Eaton - Electronics Division
5
In Stock
5 : $12.01000
Case
Case
Active
Requires Holder
Cartridge, Ceramic
250 mA
600 V
600 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
10kA
-
cURus
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.