Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
3403.0172.11
FUSE BRD MNT 3.15A 250VAC 125VDC
SCHURTER Inc.
26,898
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.95402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
14.0
CQC, cURus, KC, PSE/JET, UL, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
3403.0172.11
FUSE BRD MT 5A 250VAC 125VDC SMD
SCHURTER Inc.
19,266
In Stock
1 : $2.43000
Bulk
Bulk
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
250 V
125 V
Slow Blow
2-SMD, Square End Block
100A AC, 35A DC
38.0
CQC, cURus, KC, PSE/JET, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.