Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,298 In Stock | 1 : $0.57000 Cut Tape (CT) 5,000 : $0.18225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 1.64 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
77,966 In Stock | 1 : $0.57000 Cut Tape (CT) 5,000 : $0.18223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.12 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
33,958 In Stock | 1 : $0.57000 Cut Tape (CT) 5,000 : $0.18221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.63 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
7,194 In Stock | 1 : $0.57000 Cut Tape (CT) 5,000 : $0.20376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | 125 V | 32 V | Fast Blow | 1206 (3216 Metric) | 150A | 13.5 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm) |