Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,791 In Stock | 1 : $1.64000 Cut Tape (CT) 5,000 : $0.61844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 mA | - | 32 V | Fast Blow | 0402 (1005 Metric) | - | 7.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |||
4,912 In Stock | 1 : $6.20000 Cut Tape (CT) 1,000 : $2.49193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 mA | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 50A | 8.2E-4 | CSA, UL | -55°C ~ 125°C | - | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |||
2,844 In Stock | 1,000 : $0.97611 Tape & Box (TB) 1 : $2.42000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 100 mA | 250 V | - | Fast Blow | Radial, Can, Vertical | 50A | 0.0013 | CSA, cULus | -40°C ~ 85°C | - | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |||
1,279 In Stock | 1 : $2.67000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 100 mA | 125 V | - | Fast Blow | Radial, Box | 100A | 0.0013 | cUL, UL | -40°C ~ 85°C | - | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |