Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
451, 452 SERIES
FUSE BRD MNT 10A 125VAC/VDC 2SMD
Littelfuse Inc.
12,347
In Stock
1 : $4.30000
Cut Tape (CT)
1,000 : $1.72862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
35A AC, 50A DC
26.46
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
FUSE BRD MNT 10A 125VAC/VDC 2SMD
Littelfuse Inc.
881
In Stock
1 : $3.87000
Cut Tape (CT)
5,000 : $1.64008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
35A AC, 50A DC
26.46
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.