Fuseholders

Results: 5
Packaging
BoxBulkStrip
Current Rating (Amps)
10 A16 A
Orientation
HorizontalVertical
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
0031.8201_0031.8211
0031.8201
FUSE BLOK CARTRIDGE 500V 10A PCB
SCHURTER Inc.
167,090
In Stock
1 : $1.46000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
1
500V
Horizontal
PC Pin
Copper Alloy
Tin
0031.8201_0031.8211
0031.8211
FUSE BLOK CARTRIDGE 500V 10A PCB
SCHURTER Inc.
49,816
In Stock
1 : $1.46000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
1
500V
Horizontal
PC Pin
Copper Alloy
Tin
3-132-873
3-132-874
OGN FUSEHOLDER 5X20
SCHURTER Inc.
111
In Stock
1 : $1.86000
Strip
Strip
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
16 A
5mm x 20mm
Cartridge
Block
1
500V
Horizontal
PC Pin
Copper Alloy
Tin
3-132-873
3-132-873
OGN FUSEHOLDER 5X20
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $1.36000
Box
Box
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
16 A
5mm x 20mm
Cartridge
Block
1
500V
Horizontal
PC Pin
Copper Alloy
Tin
0031.8201.G
0031.8201.G
OGN FUSEHOLDER 5X20
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $1.73000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
16 A
5mm x 20mm
Cartridge
Block
1
500V
Vertical
PC Pin
Copper Alloy
Tin
Showing
of 5

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.