Fuseholders

Results: 3
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
For Use With/Related Products
5mm x 20mm3AG, 1/4" x 1-1/4", 5mm x 20mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
0031.2570
0031.2570
FUSE HLDR CARTRIDGE 600V 30A PCB
SCHURTER Inc.
4,718
In Stock
1 : $32.90000
Bulk
Bulk
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
30 A
3AG, 1/4" x 1-1/4", 5mm x 20mm
Cartridge
Holder
1
600V
Vertical
PC Pin
Copper Alloy
Tin
0031.2550
0031.2550
FUSE HLDR CARTRIDGE 600V 30A PCB
SCHURTER Inc.
200
In Stock
1 : $15.50000
Bulk
Bulk
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
30 A
3AG, 1/4" x 1-1/4", 5mm x 20mm
Cartridge
Holder
1
600V
Vertical
PC Pin
Copper Alloy
Tin
FUA Series
0031.2560
FUSE HLDR CARTRIDGE 600V 30A PCB
SCHURTER Inc.
141
In Stock
1 : $32.90000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
30 A
5mm x 20mm
Cartridge
Holder
1
600V
Vertical
PC Pin
Copper Alloy
Tin
Showing
of 3

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.