Fuseholders

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
646 Series
FUSE BLOCK CART 250V 6.3A PCB
Littelfuse Inc.
9,686
In Stock
1 : $1.64000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Block
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
646 Series
FUSE BLOCK CART 250V 6.3A PCB
Littelfuse Inc.
3,750
In Stock
1 : $1.45000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Block
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
64600001233
FUSE BLOCK CART 250V 6.3A PCB
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $2.36000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Block
1
250V
-
PC Pin
Copper Alloy
Tin
646 Series
FUSE BLOCK CART 250V 6.3A PCB
Littelfuse Inc.
0
In Stock
1,000 : $0.55562
Bulk
Bulk
Obsolete
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Block
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
FUSE BLOK CART 250V 6.3A CHASSIS
FUSE BLOK CART 250V 6.3A CHASSIS
Littelfuse Inc.
0
In Stock
3,132 : $1.54943
Bulk
Bulk
Obsolete
Chassis Mount
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Block
1
250V
-
Solder Lug
Copper Alloy
Tin
FUSE BLOCK CART 250V 6.3A PCB
FUSE BLOCK CART 250V 6.3A PCB
Littelfuse Inc.
0
In Stock
3,132 : $1.54943
Bulk
Bulk
Obsolete
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Block
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
FUSE BLOCK CART 250V 6.3A PCB
FUSE BLOCK CART 250V 6.3A PCB
Littelfuse Inc.
0
In Stock
3,132 : $1.54943
Bulk
Bulk
Obsolete
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Block
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
Showing
of 7

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.