Fuseholders

Results: 5
Manufacturer
Keystone ElectronicsSCHURTER Inc.Würth Elektronik
Series
FUAFUPMINI® 297WR-FSH
Packaging
BoxBulk
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)0.25" Dia x 1.26" L (6.35mm x 32mm)0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
20 A30 A
For Use With/Related Products
5mm x 20mm3AG, 1/4" x 1-1/4" (SFE-20)3AG, 1/4" x 1-1/4", 5mm x 20mmMiniature (ATM)
Fuse Type
BladeCartridge
Voltage
250V500V600V
Orientation
HorizontalVertical
Contact Material
BrassCopper Alloy
Contact Finish
TinTin Nickel
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
Approval Agency
3568
3568
FUSE HOLDER BLADE 500V 30A PCB
Keystone Electronics
97,851
In Stock
211,600
Factory
1 : $1.91000
Bulk
Bulk
Active
Through Hole
0.433" L x 0.152" W (11.00mm x 3.85mm)
30 A
Miniature (ATM)
Blade
Holder
1
500V
Vertical
PC Pin
Brass
Tin
UL
696310001002
696310001002
SHOCKSAFE FUSEHOLDERS - PCB - TU
Würth Elektronik
3,188
In Stock
1 : $2.69000
Box
Box
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
20 A
5mm x 20mm
Cartridge
Holder
1
250V
Horizontal
PC Pin
-
Tin Nickel
-
0031.2570
0031.2570
FUSE HLDR CARTRIDGE 600V 30A PCB
SCHURTER Inc.
4,723
In Stock
1 : $32.90000
Bulk
Bulk
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
30 A
3AG, 1/4" x 1-1/4", 5mm x 20mm
Cartridge
Holder
1
600V
Vertical
PC Pin
Copper Alloy
Tin
-
0031.2520
0031.2520
FUSE HLDR CARTRIDGE 600V 30A PCB
SCHURTER Inc.
6,198
In Stock
1 : $32.90000
Bulk
Bulk
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm)
30 A
3AG, 1/4" x 1-1/4" (SFE-20)
Cartridge
Holder
1
600V
Horizontal
PC Pin
Copper Alloy
Tin
-
0031.2550
0031.2550
FUSE HLDR CARTRIDGE 600V 30A PCB
SCHURTER Inc.
200
In Stock
1 : $15.50000
Bulk
Bulk
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
30 A
3AG, 1/4" x 1-1/4", 5mm x 20mm
Cartridge
Holder
1
600V
Vertical
PC Pin
Copper Alloy
Tin
-
Showing
of 5

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.