FPGAs (Field Programmable Gate Array)

Results: 70
Stocking Options
Environmental Options
Media
Exclude
70Results
Applied FiltersRemove All

Showing
of 70
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
368-FCBGA
IC FPGA ARTIXUP 368BGA
AMD
26
In Stock
1 : $242.94000
Tray
Tray
Active
Not Verified
5500
96250
3670016
128
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
368-WFBGA, FCBGA
368-FCBGA (10.5x10.5)
676 FCBGA
IC FPGA ARTIXUP 676BGA
AMD
31
In Stock
1 : $357.27000
Tray
Tray
Active
Not Verified
9720
170100
5347738
228
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
XCZU2CG-1SBVA484E
IC FPGA ARTIXUP 484BGA
AMD
16
In Stock
1 : $255.19000
Tray
Tray
Active
Not Verified
5500
96250
3670016
204
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BFBGA, FCBGA
484-FCBGA (19x19)
484-FCBGA
IC FPGA ARTIXUP LP 484BGA
AMD
7
In Stock
1 : $285.81000
Tray
Tray
Active
Not Verified
5500
96250
3670016
204
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-WFBGA, FCBGA
484-FCBGA (19x19)
XCZU2CG-1SBVA484E
IC FPGA ARTIXUP 484BGA
AMD
15
In Stock
1 : $326.64000
Tray
Tray
Active
Not Verified
5500
96250
3670016
204
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BFBGA, FCBGA
484-FCBGA (19x19)
676 FCBGA
IC FPGA ARTIXUP 676BGA
AMD
19
In Stock
1 : $332.77000
Tray
Tray
Active
Not Verified
5500
96250
3670016
228
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
XCZU2CG-1SBVA484E
IC FPGA ARTIXUP 484BGA
AMD
12
In Stock
1 : $351.14000
Tray
Tray
Active
Not Verified
9720
170100
5347738
204
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BFBGA, FCBGA
484-FCBGA (19x19)
XCZU2CG-1SBVA484E
IC FPGA ARTIXUP 484BGA
AMD
15
In Stock
1 : $449.13000
Tray
Tray
Active
Not Verified
9720
170100
5347738
204
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BFBGA, FCBGA
484-FCBGA (19x19)
676 FCBGA
IC FPGA ARTIXUP 676BGA
AMD
20
In Stock
1 : $457.30000
Tray
Tray
Active
Not Verified
9720
170100
5347738
228
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA ARTIXUP 676FBGA
AMD
5
In Stock
1 : $751.28000
Tray
Tray
Active
Not Verified
-
238437
3355443
156
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA ARTIXUP 676BGA
AMD
9
In Stock
1 : $285.81000
Tray
Tray
Active
Not Verified
9720
170100
5347738
228
0.825V ~ 0.876V
Surface Mount
0°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA ARTIXUP 676BGA
AMD
2
In Stock
1 : $261.31000
Tray
Tray
Active
Not Verified
5500
96250
3670016
228
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
368-FCBGA
IC FPGA ARTIXUP 368BGA
AMD
4
In Stock
1 : $312.35000
Tray
Tray
Active
Not Verified
5500
96250
3670016
128
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
368-WFBGA, FCBGA
368-FCBGA (10.5x10.5)
784-FCBGA
IC FPGA ARTIXUP 784FBGA
AMD
3
In Stock
1 : $771.69000
Tray
Tray
Active
Not Verified
-
238437
3355443
156
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
784-BFBGA, FCBGA
784-FCBGA (23x23)
XAAU10P-1FFVB676I
IC FPGA ARTIXUP AUTO 484BGA
AMD
2
In Stock
1 : $261.31000
Tray
Tray
Active
-
5500
96250
3670016
204
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-WFBGA, FCBGA
484-FCBGA (19x19)
676 FCBGA
IC FPGA ARTIXUP 676BGA
AMD
3
In Stock
1 : $208.24000
Tray
Tray
Active
Not Verified
5500
96250
3670016
228
0.825V ~ 0.876V
Surface Mount
0°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
XCZU2CG-1SBVA484E
IC FPGA ARTIXUP 484BGA
AMD
1
In Stock
1 : $204.15000
Tray
Tray
Active
Not Verified
5500
96250
3670016
204
0.825V ~ 0.876V
Surface Mount
0°C ~ 100°C (TJ)
-
-
484-BFBGA, FCBGA
484-FCBGA (19x19)
368-FCBGA
IC FPGA ARTIXUP LP 368BGA
AMD
0
In Stock
Check Lead Time
1 : $373.60000
Tray
Tray
Active
Not Verified
9720
170100
5347738
128
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
368-WFBGA, FCBGA
368-FCBGA (10.5x10.5)
676 FCBGA
IC FPGA ARTIXUP 676FBGA
AMD
0
In Stock
Check Lead Time
1 : $585.92000
Tray
Tray
Active
Not Verified
-
238437
3355443
156
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA ARTIXUP 676FBGA
AMD
0
In Stock
Check Lead Time
1 : $745.15000
Tray
Tray
Active
Not Verified
17625
308437
4928307
280
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
784-FCBGA
IC FPGA ARTIXUP 784FBGA
AMD
0
In Stock
Check Lead Time
1 : $979.93000
Tray
Tray
Active
Not Verified
17625
308437
4928307
304
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
784-BFBGA, FCBGA
784-FCBGA (23x23)
XAAU10P-1FFVB676I
IC FPGA ARTIXUP AUTO 484BGA
AMD
1
In Stock
1 : $598.17000
Tray
Tray
Active
-
9720
170100
5347738
204
0.825V ~ 0.876V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
484-WFBGA, FCBGA
484-FCBGA (19x19)
676 FCBGA
IC FPGA ARTIXUP AUTO 676FBGA
AMD
0
In Stock
Check Lead Time
1 : $608.37000
Tray
Tray
Active
-
9720
170100
5347738
228
0.825V ~ 0.876V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
XAAU10P-1FFVB676I
IC FPGA ARTIXUP AUTO 484BGA
AMD
1
In Stock
1 : $394.01000
Tray
Tray
Active
-
9720
170100
5347738
204
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-WFBGA, FCBGA
484-FCBGA (19x19)
XAAU10P-1FFVB676I
IC FPGA ARTIXUP AUTO 484BGA
AMD
1
In Stock
1 : $434.84000
Tray
Tray
Active
-
5500
96250
3670016
204
0.825V ~ 0.876V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
484-WFBGA, FCBGA
484-FCBGA (19x19)
Showing
of 70

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.