FPGAs (Field Programmable Gate Array)

Results: 124
Stocking Options
Environmental Options
Media
Exclude
124Results
Applied FiltersRemove All

Showing
of 124
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
784 FCCSPBGA
IC FPGA 468 I/O 784FCBGA
AMD
160
In Stock
1 : $3,469.86000
Bulk
Bulk
Active
Not Verified
25391
444343
19456000
468
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
784-BFBGA, FCCSP
784-FCCSPBGA (23x23)
676 FCBGA
IC FPGA 312 I/O 676FCBGA
AMD
77
In Stock
1 : $2,226.95000
Tray
Tray
Active
Not Verified
25391
444343
19456000
312
0.922V ~ 0.979V
Surface Mount
0°C ~ 85°C (TJ)
676-BBGA, FCBGA
676-FCBGA (27x27)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
19
In Stock
1 : $5,133.17000
Tray
Tray
Active
Not Verified
30300
530250
21606000
520
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
5
In Stock
1 : $4,011.26000
Tray
Tray
Active
Not Verified
30300
530250
21606000
520
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
2
In Stock
1 : $4,493.47000
Tray
Tray
Active
Not Verified
30300
530250
21606000
520
0.922V ~ 0.979V
Surface Mount
0°C ~ 100°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
XCKU11P-1FFVE1517E
IC FPGA 624 I/O 1517FCBGA
AMD
20
In Stock
1 : $6,791.73000
Tray
Tray
Active
Not Verified
41460
725550
38912000
624
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
1517-BBGA, FCBGA
1517-FCBGA (40x40)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
12
In Stock
1 : $8,314.19000
Bulk
Bulk
Active
Not Verified
41460
725550
38912000
520
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
1156-BBGA, FCBGA
IC FPGA 312 I/O 1156FCBGA
AMD
3
In Stock
1 : $2,036.54000
Bulk
Bulk
Active
Not Verified
18180
318150
13004800
312
0.922V ~ 0.979V
Surface Mount
0°C ~ 85°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
676 FCBGA
IC FPGA 312 I/O 676FCBGA
AMD
4
In Stock
1 : $2,893.50000
Tray
Tray
Active
Not Verified
25391
444343
19456000
312
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
676-BBGA, FCBGA
676-FCBGA (27x27)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
6
In Stock
1 : $3,363.78000
Bulk
Bulk
Active
Not Verified
25391
444343
19456000
520
0.922V ~ 0.979V
Surface Mount
0°C ~ 100°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
8
In Stock
1 : $7,273.94000
Tray
Tray
Active
Not Verified
41460
725550
38912000
520
0.922V ~ 0.979V
Surface Mount
0°C ~ 100°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
1156-BBGA, FCBGA
IC FPGA 312 I/O 1156FCBGA
AMD
3
In Stock
1 : $2,448.26000
Bulk
Bulk
Active
Not Verified
18180
318150
13004800
312
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
4
In Stock
1 : $3,004.07000
Bulk
Bulk
Active
Not Verified
25391
444343
19456000
520
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
7
In Stock
1 : $3,208.23000
Tray
Tray
Active
Not Verified
30300
530250
21606000
520
0.922V ~ 0.979V
Surface Mount
0°C ~ 85°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
4
In Stock
1 : $3,844.05000
Bulk
Bulk
Active
Not Verified
25391
444343
19456000
520
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
6
In Stock
1 : $5,195.39000
Tray
Tray
Active
Not Verified
41460
725550
38912000
520
0.922V ~ 0.979V
Surface Mount
0°C ~ 85°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
XCKU11P-1FFVE1517E
IC FPGA 624 I/O 1517FCBGA
AMD
5
In Stock
1 : $5,432.61000
Bulk
Bulk
Active
Not Verified
41460
725550
38912000
624
0.922V ~ 0.979V
Surface Mount
0°C ~ 85°C (TJ)
1517-BBGA, FCBGA
1517-FCBGA (40x40)
XCKU085-1FLVA1517C
IC FPGA 624 I/O 1517FCBGA
AMD
2
In Stock
1 : $15,572.57000
Tray
Tray
Active
Not Verified
82920
1451100
77721600
624
0.922V ~ 0.979V
Surface Mount
0°C ~ 100°C (TJ)
1517-BBGA, FCBGA
1517-FCBGA (40x40)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
0
In Stock
Check Lead Time
1 : $2,540.03000
Tray
Tray
Active
Not Verified
25391
444343
19456000
520
0.922V ~ 0.979V
Surface Mount
0°C ~ 85°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
676 FCBGA
IC FPGA 312 I/O 676FCBGA
AMD
1
In Stock
1 : $3,556.28000
Tray
Tray
Active
Not Verified
30300
530250
21606000
312
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
676-BBGA, FCBGA
676-FCBGA (27x27)
1156-BBGA, FCBGA
IC FPGA 520 I/O 1156FCBGA
AMD
0
In Stock
Check Lead Time
1 : $6,494.24000
Bulk
Bulk
Active
Not Verified
41460
725550
38912000
520
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
1156-BBGA, FCBGA
1156-FCBGA (35x35)
784 FCCSPBGA
IC FPGA 468 I/O 784FCBGA
AMD
0
In Stock
Check Lead Time
1 : $2,254.38000
Tray
Tray
Active
Not Verified
25391
444343
19456000
468
0.922V ~ 0.979V
Surface Mount
0°C ~ 85°C (TJ)
784-BFBGA, FCCSP
784-FCCSPBGA (23x23)
XCKU035-2FBVA900E
IC FPGA 468 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : $2,482.49000
Tray
Tray
Active
Not Verified
25391
444343
19456000
468
0.922V ~ 0.979V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
784 FCCSPBGA
IC FPGA 468 I/O 784FCBGA
AMD
0
In Stock
Check Lead Time
1 : $2,986.57000
Tray
Tray
Active
Not Verified
25391
444343
19456000
468
0.922V ~ 0.979V
Surface Mount
0°C ~ 100°C (TJ)
784-BFBGA, FCCSP
784-FCCSPBGA (23x23)
676 FCBGA
IC FPGA 312 I/O 676FCBGA
AMD
0
In Stock
Check Lead Time
1 : $3,068.24000
Bulk
Bulk
Active
Not Verified
25391
444343
19456000
312
0.922V ~ 0.979V
Surface Mount
0°C ~ 100°C (TJ)
676-BBGA, FCBGA
676-FCBGA (27x27)
Showing
of 124

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.