FPGAs (Field Programmable Gate Array)

Results: 2
Manufacturer
Lattice Semiconductor CorporationMicrochip Technology
Series
MachXO3PolarFire™
Number of Logic Elements/Cells
6864192000
Total RAM Bits
24576013619200
Number of I/O
206284
Voltage - Supply
0.97V ~ 1.08V2.375V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
256-LFBGA484-BFBGA
Supplier Device Package
256-CABGA (14x14)484-FPBGA (19x19)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
45
In Stock
1 : $540.90000
Tray
Tray
Active
Not Verified
-
192000
13619200
284
0.97V ~ 1.08V
Surface Mount
-40°C ~ 100°C (TJ)
484-BFBGA
484-FPBGA (19x19)
0
In Stock
Check Lead Time
119 : $22.60697
Tray
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.