Foam

Results: 0
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.

Foam


Foam accessories are used for shock protection and gasketing in electronic applications. The size / dimension includes 1.00” diameter (25.4mm), 1.00” W x 1.00” L (25.4mm x 25.4mm), 5.00” W x 7.00” L (127.0mm x 177.8mm), 6.00” W x 30.00’ L (152.4mm x 9.1m), 8.27” W x 11.69” L (210.0mm x 297.0mm), 39.37” L x 11.81” W x 0.24” H (1000.0mm x 300.0mm x 6.0mm), and 78.74” L x 17.72” W x 0.12” L (2000.0mm x 450.0mm x 3.0mm).