Flat Ribbon Cables

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Grade
Qualification
Operating Temperature
Ratings
Features
300-30-16-GR-0xxxF
CBL RIBN 16COND 0.025 GRAY FOOT
CNC Tech
551
In Stock
1 : $2.43000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Flat Cable
16
0.025" (0.64mm)
Enter Number of Feet in Order Quantity
30 AWG
7 Strands / 38 AWG
Unshielded
Gray
0.026" (0.66mm)
0.400" (10.16mm)
Poly-Vinyl Chloride (PVC)
150 V
-
-
105°C
UL Style 2678
-
3749/20
CBL RIBN 20COND 0.025 GRY FEET
3M
108
In Stock
1 : $2.47000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
20
0.025" (0.64mm)
Enter Number of Feet in Order Quantity
30 AWG
Solid
Unshielded
Gray
0.025" (0.64mm)
0.500" (12.70mm)
Thermoplastic Elastomer (TPE)
150 V
-
-
-40°C ~ 105°C
UL Style 20297
Zippable
Showing
of 2

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).