Flat Ribbon Cables

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Grade
Qualification
Operating Temperature
Ratings
Features
302-28-10-GR-0xxxF
CBL RIBN 10COND 0.025 GRAY
CNC Tech
4,500
In Stock
250 : $0.72472
Spool
-
Spool
Active
Flat Cable
10
0.025" (0.64mm)
250.0' (76.20m)
30 AWG
7 Strands / 38 AWG
Unshielded
Gray
0.026" (0.66mm)
0.250" (6.35mm)
Poly-Vinyl Chloride (PVC)
150 V
-
-
105°C
UL Style 2678
-
302-28-10-GR-0xxxF
CBL RIBN 10COND 0.025 GRAY 100'
CNC Tech
67
In Stock
1 : $113.15000
Bulk
-
Bulk
Active
Flat Cable
10
0.025" (0.64mm)
100.0' (30.48m)
30 AWG
7 Strands / 38 AWG
Unshielded
Gray
0.026" (0.66mm)
0.250" (6.35mm)
Poly-Vinyl Chloride (PVC)
150 V
-
-
105°C
UL Style 2678
-
Showing
of 2

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).