Flat Flex Jumpers, Cables (FFC, FPC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Termination
Length
Number of Positions
Pitch
A9AAT-040xx
FLEX CABLE - AFE04T/AF04/AFE04T
TE Connectivity AMP Connectors
134
In Stock
Value Added Item
1 : $5.63000
Bulk
-
Bulk
Active
Solder Tab to Solder Tab
4.00" (101.60mm)
4
0.100" (2.54mm)
A9AAT-040xx
FLEX CABLE - AFE04T/AF04/AFE04T
TE Connectivity AMP Connectors
0
In Stock
Value Added Item
1 : $5.96000
Bulk
-
Bulk
Active
Solder Tab to Solder Tab
6.00" (152.40mm)
4
0.100" (2.54mm)
Showing
of 2

Flat Flex Jumpers, Cables (FFC, FPC)


Flat Flex Cables (FFC, FPC) FFC cables are a series of single flat conductor wires placed parallel to each other and molded together. The cables have a pitch of 0.050” (1.27mm) or 0.100” (2.54mm) with the number of contact ranging from 2 to 55 in lengths from 5’ (1.52m) to 500’ (152.4m). The FFC cables have assemblies with a contact termination of receptacle to receptacle, receptacle to solder tab, or solder tab to solder tab.