Results: 0
Manufacturer
Amphenol ICC (FCI)Parlex USA LLCTE Connectivity Raychem Cable Protection
Series
-PSR1635PSR1636TU
Packaging
BulkSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Number of Conductors
2345678910111213
Pitch
0.050" (1.27mm)0.100" (2.54mm)
Cable Length
5' (1.52m)10' (3.05m)25' (7.62m)50' (15.24m)100' (30.5m)250' (76.2m)300' (91.4m)500' (152.4m)-
Cable Width
0.25" (6.35mm)0.30" (7.57mm)0.35" (9.00mm)0.40" (10.16mm)0.45" (11.43mm)0.50" (12.70mm)0.55" (13.97mm)0.60" (15.10mm)0.65" (16.51mm)0.70" (17.78mm)0.75" (19.05mm)0.80" (20.32mm)
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), IrradiatedPolyesterPolyethylene Terephthalate (PET)
Jacket (Insulation) Thickness
0.002" (0.05mm)0.004" (0.09mm)-
Conductor Material
-Copper, Bare
Conductor Plating
-Tin
Ratings
-UL Style 2643
Features
-Conductor 1 Tinned
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.