Littelfuse Inc. Fixed Inductors

Results: 54
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Inductance
240 nH330 nH470 nH680 nH1 µH1.5 µH2.2 µH4.7 µH
Current Rating (Amps)
1.5 A1.7 A1.9 A2.1 A2.2 A2.3 A2.4 A2.5 A2.7 A2.8 A2.9 A3 A
Current - Saturation (Isat)
1.5A1.6A1.7A2A2.3A2.4A2.5A2.8A2.9A3.1A3.2A3.3A
DC Resistance (DCR)
21mOhm Max22mOhm Max23mOhm Max25mOhm Max27mOhm Max28mOhm Max30mOhm Max33mOhm Max35mOhm Max36mOhm Max37mOhm Max40mOhm Max
Package / Case
0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)
Supplier Device Package
0603080508060806 (2016 Metric)10081008 (2520 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
54Results
Applied FiltersRemove All

Showing
of 54
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LPWI Series
LPWI201610H1R0T
FIXED IND 1UH 3.1A 45 MOHM SMD
Littelfuse Inc.
9,028
In Stock
3,000
Factory
1 : $0.88000
Cut Tape (CT)
3,000 : $0.35330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
3.6A
Shielded
45mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LPWI Series
LPWI201608H1R0T
FIXED IND 1UH 3.2A 50 MOHM SMD
Littelfuse Inc.
2,793
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.24185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.2 A
3.6A
Shielded
50mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
LPWI Series
LPWI201210HR47T
FIXED IND 470NH 4.3A 28MOHM SMD
Littelfuse Inc.
17,578
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.29280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.3 A
4.9A
Shielded
28mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
LPWI Series
LPWI201208S1R0T
FIXED IND 1UH 2.7A 65 MOHM SMD
Littelfuse Inc.
8,049
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.35059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
2.7 A
3.1A
Shielded
65mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
LPWI Series
LPWI252010H1R0T
FIXED IND 1UH 4.3A 45 MOHM SMD
Littelfuse Inc.
10,845
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.38967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.3 A
4.1A
Shielded
45mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LPWI Series
LPWI201610H2R2T
FIXED IND 2.2UH 2.4A 100MOHM SMD
Littelfuse Inc.
7,786
In Stock
3,000
Factory
1 : $0.88000
Cut Tape (CT)
3,000 : $0.39212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
2.4 A
2.5A
Shielded
100mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LPWI Series
LPWI160808H1R0T
FIXED IND 1UH 1.7A 135 MOHM SMD
Littelfuse Inc.
1,440
In Stock
1 : $0.99000
Cut Tape (CT)
4,000 : $0.43908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
1.7 A
2A
Shielded
135mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
LPWI Series
LPWI252010S1R0T
FIXED IND 1UH 3.5A 50 MOHM SMD
Littelfuse Inc.
5,278
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.22704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.5 A
3.8A
Shielded
50mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LPWI Series
LPWI252010S2R2T
FIXED IND 2.2UH 2.5A 110MOHM SMD
Littelfuse Inc.
4,691
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.27510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
2.5 A
2.5A
Shielded
110mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LPWI Series
LPWI201610HR47T
FIXED IND 470NH 4.2A 25 MOHM SMD
Littelfuse Inc.
4,753
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.35330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.2 A
4.8A
Shielded
25mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LPWI Series
LPWI201610B1R0T
FIXED IND 1UH 3.2A 46 MOHM SMD
Littelfuse Inc.
8,548
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.37762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.2 A
4A
Shielded
46mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LPWI Series
LPWI201608S2R2T
FIXED IND 2.2UH 1.9A 150MOHM SMD
Littelfuse Inc.
8,021
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.37762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
1.9 A
1.6A
Shielded
150mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
LPWI Series
LPWI201608S1R0T
FIXED IND 1UH 3A 65 MOHM SMD
Littelfuse Inc.
2,339
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.34023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3 A
2.9A
Shielded
65mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
LPWI Series
LPWI252010H2R2T
FIXED IND 2.2UH 2.5A 97 MOHM SMD
Littelfuse Inc.
3,627
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.31114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
2.5 A
3.1A
Shielded
97mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LPWI Series
LPWI201208HR47T
FIXED IND 470NH 3.8A 35MOHM SMD
Littelfuse Inc.
2,410
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.39561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
3.8 A
4.7A
Shielded
35mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
LPWI Series
LPWI201610TB1R0T
FIXED IND 1UH 3.2A 46 MOHM SMD
Littelfuse Inc.
2,275
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.37762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.2 A
4A
Shielded
46mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LPWI Series
LPWI201208SR47T
FIXED IND 470NH 3.8A 35MOHM SMD
Littelfuse Inc.
2,900
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.43908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
3.8 A
4A
Shielded
35mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
LPWI Series
LPWI160808HR47T
FIXED IND 470NH 2.9A 45MOHM SMD
Littelfuse Inc.
347
In Stock
56,000
Factory
1 : $0.99000
Cut Tape (CT)
4,000 : $0.43908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
2.9 A
3.1A
Shielded
45mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
LPWI Series
LPWI201610H1R5T
FIXED IND 1.5UH 2.5A 100MOHM SMD
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.11000
Cut Tape (CT)
3,000 : $0.49464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1.5 µH
±20%
2.5 A
2.8A
Shielded
100mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LPWI Series
LPWI252010SR68T
FIXED IND 680NH 3.8A 45 MOHM SMD
Littelfuse Inc.
0
In Stock
3,000 : $0.21825
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Thin Film
Metal Composite
680 nH
±20%
3.8 A
4.5A
Shielded
45mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LPWI Series
LPWI252010HR33T
FIXED IND 330NH 5.6A 21 MOHM SMD
Littelfuse Inc.
0
In Stock
3,000 : $0.25124
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Thin Film
Metal Composite
330 nH
±20%
5.6 A
6.8A
Shielded
21mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LPWI Series
LPWI201610S1R5T
FIXED IND 1.5UH 2.2A 110MOHM SMD
Littelfuse Inc.
0
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.22079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Thin Film
Metal Composite
1.5 µH
±20%
2.2 A
2.4A
Shielded
110mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LPWI Series
LPWI201608HR47T
FIXED IND 470NH 4A 27 MOHM SMD
Littelfuse Inc.
10
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.24185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4 A
4.7A
Shielded
27mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
LPWI Series
LPWI201610SR24T
FIXED IND 240NH 4.7A 23 MOHM SMD
Littelfuse Inc.
0
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.24617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Thin Film
Metal Composite
240 nH
±20%
4.7 A
5.1A
Shielded
23mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LPWI Series
LPWI201608SR24T
FIXED IND 240NH 4.2A 25 MOHM SMD
Littelfuse Inc.
0
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.31714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Thin Film
Metal Composite
240 nH
±20%
4.2 A
4.6A
Shielded
25mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
Showing
of 54

Littelfuse Inc. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.