Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPX1D0618
MPX1D1250L2R2
FIXED IND 2.2UH 21A 4.8 MOHM SMD
KEMET
1,004
In Stock
1 : $4.12000
Cut Tape (CT)
250 : $2.28236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.2 µH±20%21 A28.5AShielded4.8mOhm Max-21MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250LR33
FIXED IND 330NH 41.6A 1.3MOHM SM
KEMET
246
In Stock
1 : $5.13000
Cut Tape (CT)
500 : $2.10554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite330 nH±20%41.6 A65AShielded1.3mOhm Max-68MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L1R5
FIXED IND 1.5UH 24.2A 3.6MOHM SM
KEMET
249
In Stock
1 : $5.65000
Cut Tape (CT)
250 : $2.02676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1.5 µH±20%24.2 A32AShielded3.6mOhm Max-25MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L1R0
FIXED IND 1UH 28.8A 2.6 MOHM SMD
KEMET
240
In Stock
1 : $5.65000
Cut Tape (CT)
250 : $2.02676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%28.8 A43AShielded2.6mOhm Max-34MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250LR22
FIXED IND 220NH 42.7A 1.2MOHM SM
KEMET
240
In Stock
1 : $5.65000
Cut Tape (CT)
250 : $2.02676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite220 nH±20%42.7 A85AShielded1.2mOhm Max-95MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L150
FIXED IND 15UH 8.2A 30.8MOHM SMD
KEMET
240
In Stock
1 : $5.65000
Cut Tape (CT)
250 : $2.02676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite15 µH±20%8.2 A11AShielded30.8mOhm Max-7MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250LR68
FIXED IND 680NH 32.7A 2 MOHM SMD
KEMET
230
In Stock
1 : $5.65000
Cut Tape (CT)
250 : $2.02676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite680 nH±20%32.7 A45AShielded2mOhm Max-45MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L220
FIXED IND 22UH 6.7A 46.2MOHM SMD
KEMET
224
In Stock
1 : $5.65000
Cut Tape (CT)
250 : $2.02676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%6.7 A9AShielded46.2mOhm Max-6.5MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L470
FIXED IND 47UH 4.5A 105.4MOHM SM
KEMET
351
In Stock
1 : $4.03000
Cut Tape (CT)
250 : $2.02676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite47 µH±20%4.5 A5.5AShielded105.4mOhm Max-4MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L4R7
FIXED IND 4.7UH 14.4A 10.1 MOHM
KEMET
500
In Stock
1 : $4.03000
Cut Tape (CT)
250 : $2.02676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%14.4 A17.5AShielded10.1mOhm Max-13MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L6R8
FIXED IND 6.8UH 11.6A 15.5 MOHM
KEMET
500
In Stock
1 : $4.03000
Cut Tape (CT)
250 : $2.02676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite6.8 µH±20%11.6 A14AShielded15.5mOhm Max-10MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L330
FIXED IND 33UH 5.4A 72 MOHM SMD
KEMET
504
In Stock
1 : $4.06000
Cut Tape (CT)
250 : $2.04120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite33 µH±20%5.4 A7.5AShielded72mOhm Max-5MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L100
FIXED IND 10UH 10.1A 20.6MOHM SM
KEMET
0
In Stock
1 : $4.03000
Cut Tape (CT)
250 : $2.02676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%10.1 A13.5AShielded20.6mOhm Max-8.5MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L680
FIXED IND 68UH 3.6A 163 MOHM SMD
KEMET
0
In Stock
1 : $4.03000
Cut Tape (CT)
250 : $2.22936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite68 µH±20%3.6 A4.5AShielded163mOhm Max-3MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250LR47
FIXED IND 470NH 34.8A 1.8MOHM SM
KEMET
0
In Stock
500 : $2.10554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite470 nH±20%34.8 A55AShielded1.8mOhm Max-54MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
MPX1D1250L3R3
FIXED IND 3.3UH 16.8A 7.4MOHM SM
KEMET
0
In Stock
500 : $2.10554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite3.3 µH±20%16.8 A22AShielded7.4mOhm Max-17MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
Showing
1 - 16
of 16

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.