Fixed Inductors

Results: 150
Stocking Options
Environmental Options
Media
Exclude
150Results
Applied FiltersRemove All

Showing
of 150
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
050AT5002HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
50 µH
±10%
3.93 A
3.1A
Shielded
35mOhm Max
-
7MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT2003V
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
75 µH
±10%
3.47 A
2.5A
Unshielded
45mOhm Max
-
5MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT7502HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
75 µH
±10%
3.47 A
2.5A
Unshielded
45mOhm Max
-
5MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT1003HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
100 µH
±10%
3.14 A
2.2A
Shielded
55mOhm Max
-
4MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT1003HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
330 µH
±10%
1.69 A
1.2A
Unshielded
190mOhm Max
-
1MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT5002HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
25 µH
±10%
5.2 A
5.3A
Shielded
20mOhm Max
-
10MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT2003V
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
250 µH
±10%
1.84 A
1.4A
Shielded
160mOhm Max
-
1.5MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT1003H
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
100 µH
±10%
3.14 A
2.2A
Shielded
55mOhm Max
-
4MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT1003H
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
15 µH
±10%
6.7 A
-
Shielded
12mOhm Max
-
30MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT7502HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
15 µH
±10%
6.7 A
-
Shielded
12mOhm Max
-
30MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT1003H
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
330 µH
±10%
1.69 A
1.2A
Unshielded
190mOhm Max
-
1MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT5002HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
25 µH
±10%
5.2 A
5.3A
Shielded
20mOhm Max
-
10MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
059AT5002V
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
10 µH
±10%
7.36 A
8.7A
Unshielded
10mOhm Max
-
35MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
121AT1002V
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
50 µH
±10%
3.93 A
3.1A
Shielded
35mOhm Max
-
7MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT1003H
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
150 µH
±10%
2.33 A
1.8A
Shielded
100mOhm Max
-
2MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT1003HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
250 µH
±10%
1.84 A
1.4A
Shielded
160mOhm Max
-
1.5MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT7502HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
10 µH
±10%
7.36 A
8.7A
Unshielded
10mOhm Max
-
35MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT3901HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
200 µH
±10%
1.97 A
1.6A
Unshielded
140mOhm Max
-
1.7MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT1003HLF
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
200 µH
±10%
1.97 A
1.6A
Unshielded
140mOhm Max
-
1.7MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
059AT5002V
HORIZONTAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $23.95520
Bulk
Bulk
Active
Toroidal
-
150 µH
±10%
2.33 A
1.8A
Shielded
100mOhm Max
-
2MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
Radial
0.625" Dia (15.88mm)
0.300" (7.62mm)
050AT2003V
VERTICAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $25.21220
Bulk
Bulk
Active
Toroidal
-
330 µH
±10%
1.69 A
1.2A
Unshielded
190mOhm Max
-
1MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder (Open)
Radial
0.625" Dia x 0.300" L (15.88mm x 7.62mm)
-
050AT7502V
VERTICAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $25.21220
Bulk
Bulk
Active
Toroidal
-
75 µH
±10%
3.47 A
2.5A
Unshielded
45mOhm Max
-
5MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder (Open)
Radial
0.625" Dia x 0.300" L (15.88mm x 7.62mm)
-
050AT7502V
VERTICAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
50 : $25.21220
Bulk
Bulk
Active
Toroidal
-
8.2 µH
±10%
8.2 A
-
Unshielded
8mOhm Max
-
35MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder (Open)
Radial
0.625" Dia x 0.300" L (15.88mm x 7.62mm)
-
050AT2003V
VERTICAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
50 : $25.21220
Bulk
Bulk
Active
Toroidal
-
75 µH
±10%
3.47 A
2.5A
Unshielded
45mOhm Max
-
5MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder (Open)
Radial
0.625" Dia x 0.300" L (15.88mm x 7.62mm)
-
050AT7502V
VERTICAL TOROIDAL INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
50 : $25.21220
Bulk
Bulk
Active
Toroidal
-
330 µH
±10%
1.69 A
1.2A
Unshielded
190mOhm Max
-
1MHz
-
-55°C ~ 130°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder (Open)
Radial
0.625" Dia x 0.300" L (15.88mm x 7.62mm)
-
Showing
of 150

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.