Fixed Inductors

Results: 15
Inductance
5 mH10 mH24 mH32 mH35 mH320 mH500 mH1 H1.5 H6 H7 H10 H15 H
Current Rating (Amps)
10 mA20 mA50 mA75 mA90 mA200 mA240 mA300 mA600 mA2 A5 A12.5 A20 A22.5 A
DC Resistance (DCR)
25mOhm28mOhm60mOhm100mOhm790mOhm10Ohm30Ohm40Ohm50Ohm70Ohm150Ohm240Ohm270Ohm500Ohm
Size / Dimension
2.062" L x 1.250" W (52.37mm x 31.75mm)2.125" L x 1.125" W (53.97mm x 28.58mm)2.375" L x 1.500" W (60.32mm x 38.10mm)2.625" L x 2.000" W (66.68mm x 50.80mm)2.812" L x 1.500" W (71.42mm x 38.10mm)3.312" L x 1.750" W (84.12mm x 44.45mm)3.312" L x 2.000" W (84.12mm x 50.80mm)3.500" L x 3.625" W (88.90mm x 92.07mm)3.687" L x 2.000" W (93.65mm x 50.80mm)4.000" L x 2.250" W (101.60mm x 57.15mm)4.125" L x 3.000" W (104.77mm x 76.20mm)4.500" L x 4.187" W (114.30mm x 106.35mm)4.562" L x 5.500" W (115.87mm x 139.70mm)
Height - Seated (Max)
1.187" (30.15mm)1.250" (31.75mm)1.375" (34.93mm)1.625" (41.28mm)1.940" (49.28mm)2.250" (57.15mm)2.281" (57.94mm)2.598" (66.00mm)3.500" (88.90mm)3.750" (95.25mm)4.250" (107.95mm)5.312" (134.92mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
C-36X
C-36X
FIXED IND 500MH 300MA 30OHM CHAS
Triad Magnetics
872
In Stock
631
Factory
1 : $13.37000
Bulk
Bulk
ActiveWirewound-500 mH-20%, +50%300 mA-Unshielded30Ohm----40°C ~ 85°C120 HzChassis MountNonstandard-2.375" L x 1.500" W (60.32mm x 38.10mm)1.375" (34.93mm)
C-7X
C-7X
FIXED IND 10H 90MA 270 OHM CHASS
Triad Magnetics
807
In Stock
227
Factory
1 : $17.18000
Bulk
Bulk
ActiveWirewound-10 H-20%, +50%90 mA-Unshielded270Ohm----40°C ~ 85°C120 HzChassis MountNonstandard-3.312" L x 2.000" W (84.12mm x 50.80mm)1.940" (49.28mm)
C-56U
C-56U
FIXED IND 35MH 2A 790 MOHM CHASS
Triad Magnetics
159
In Stock
315
Factory
1 : $21.83000
Bulk
Bulk
ActiveWirewound-35 mH-20%, +50%2 A-Unshielded790mOhm----40°C ~ 85°C120 HzChassis MountNonstandard-2.625" L x 2.000" W (66.68mm x 50.80mm)2.250" (57.15mm)
C-59U
C-59U
FIXED IND 10MH 12.5A 100 MOHM
Triad Magnetics
342
In Stock
200
Factory
1 : $72.16000
Bulk
Bulk
ActiveWirewound-10 mH-20%, +50%12.5 A-Unshielded100mOhm----40°C ~ 85°C120 HzChassis MountNonstandard-4.125" L x 3.000" W (104.77mm x 76.20mm)3.500" (88.90mm)
C-24X
C-24X
FIXED IND 1H 240MA 50 OHM CHASS
Triad Magnetics
72
In Stock
14
Factory
1 : $13.67000
Bulk
Bulk
ActiveWirewound-1 H-20%, +50%240 mA-Unshielded50Ohm----40°C ~ 85°C120 HzChassis MountNonstandard-2.812" L x 1.500" W (71.42mm x 38.10mm)1.625" (41.28mm)
C-3X
C-3X
FIXED IND 10H 50MA 500 OHM CHASS
Triad Magnetics
60
In Stock
253
Factory
1 : $13.67000
Bulk
Bulk
ActiveWirewound-10 H-20%, +50%50 mA-Unshielded500Ohm----40°C ~ 85°C120 HzChassis MountNonstandard-2.812" L x 1.500" W (71.42mm x 38.10mm)1.625" (41.28mm)
C-14X
C-14X
FIXED IND 6H 200MA 150 OHM CHASS
Triad Magnetics
68
In Stock
180
Factory
1 : $26.22000
Bulk
Bulk
ActiveWirewound-6 H-20%, +50%200 mA-Unshielded150Ohm----40°C ~ 85°C120 HzChassis MountNonstandard-4.000" L x 2.250" W (101.60mm x 57.15mm)2.598" (66.00mm)
C-8X
C-8X
FIXED IND 7H 75MA 240 OHM CHASS
Triad Magnetics
20
In Stock
68
Factory
1 : $18.89000
Bulk
Bulk
ActiveWirewound-7 H-20%, +50%75 mA-Unshielded240Ohm----40°C ~ 85°C120 HzChassis MountNonstandard-3.312" L x 1.750" W (84.12mm x 44.45mm)1.940" (49.28mm)
C-17X
C-17X
FIXED IND 1.5H 300MA 40 OHM CHAS
Triad Magnetics
18
In Stock
171
Factory
1 : $22.02000
Bulk
Bulk
ActiveWirewound-1.5 H-20%, +50%300 mA-Unshielded40Ohm----40°C ~ 85°C120 HzChassis MountNonstandard-3.687" L x 2.000" W (93.65mm x 50.80mm)2.281" (57.94mm)
C-49U
C-49U
FIXED IND 32MH 5A 28 MOHM CHASS
Triad Magnetics
10
In Stock
1 : $76.08000
Bulk
Bulk
ActiveWirewound-32 mH-20%, +50%5 A-Unshielded28mOhm----40°C ~ 85°C120 HzChassis MountNonstandard-3.500" L x 3.625" W (88.90mm x 92.07mm)4.250" (107.95mm)
C-60U
C-60U
FIXED IND 5MH 22.5A 60 MOHM CHAS
Triad Magnetics
2
In Stock
16
Factory
1 : $215.59000
Bulk
Bulk
ActiveWirewound-5 mH-20%, +50%22.5 A-Unshielded60mOhm----40°C ~ 85°C120 HzChassis MountNonstandard-4.500" L x 4.187" W (114.30mm x 106.35mm)3.750" (95.25mm)
C-80U
C-80U
FIXED IND 24MH 20A 25 MOHM CHASS
Triad Magnetics
0
In Stock
58
Factory
Check Lead Time
1 : $351.51000
Bulk
Bulk
ActiveWirewound-24 mH-20%, +50%20 A-Unshielded25mOhm----40°C ~ 85°C120 HzChassis MountNonstandard-4.562" L x 5.500" W (115.87mm x 139.70mm)5.312" (134.92mm)
C-40X
C-40X
FIXED IND 320MH 600MA 10 OHM
Triad Magnetics
0
In Stock
Check Lead Time
1 : $17.18000
Bulk
Bulk
ActiveWirewound-320 mH-20%, +50%600 mA-Unshielded10Ohm----40°C ~ 85°C120 HzChassis MountNonstandard-3.312" L x 2.000" W (84.12mm x 50.80mm)1.940" (49.28mm)
C-1X
C-1X
FIXED IND 15H 20MA 1 KOHM CHASS
Triad Magnetics
20
In Stock
53
Factory
1 : $13.62000
Bulk
Bulk
ActiveWirewound-15 H-20%, +50%20 mA-Unshielded1kOhm----40°C ~ 85°C120 HzChassis MountNonstandard-2.062" L x 1.250" W (52.37mm x 31.75mm)1.187" (30.15mm)
C-85X
C-85X
FIXED IND 1.5H 10MA 70 OHM CHASS
Triad Magnetics
0
In Stock
12
Factory
Check Lead Time
1 : $14.10000
Bulk
Bulk
ActiveWirewound-1.5 H-20%, +50%10 mA-Unshielded70Ohm----40°C ~ 85°C120 HzChassis MountNonstandard-2.125" L x 1.125" W (53.97mm x 28.58mm)1.250" (31.75mm)
Showing
of 15

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.