Fixed Inductors

Results: 20
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Inductance
220 nH330 nH470 nH680 nH820 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH8.2 µH
Current Rating (Amps)
3.1 A3.6 A3.7 A4.4 A4.5 A5.5 A5.9 A6.5 A7.4 A7.7 A7.9 A8.2 A9.5 A9.9 A
Current - Saturation (Isat)
3A3.1A5A5.1A5.4A5.6A6.3A6.7A6.8A7.8A8.3A8.9A10.2A11.3A
DC Resistance (DCR)
2.7mOhm Max3.7mOhm Max5mOhm Max6mOhm Max7.3mOhm Max8.4mOhm Max9mOhm Max11.6mOhm Max12.4mOhm14.6mOhm Max15mOhm Max19mOhm Max21.7mOhm Max30mOhm Max
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)0.295" L x 0.264" W (7.50mm x 6.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPLCG0530L2R2
MPLCG0530L2R2
FIXED IND 2.2UH 4.5A 0.0364OHM
KEMET
7,223
In Stock
1 : $3.06000
Cut Tape (CT)
3,500 : $1.47346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.2 µH±20%4.5 A5AShielded36.4mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
MPLCG0630L-SERIES
MPLCG0630L1R0
FIXED IND 1UH 11.9A 0.009OHM SMD
KEMET
4,104
In Stock
1 : $2.53000
Cut Tape (CT)
2,000 : $1.26633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%11.9 A11.3AShielded9mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0630L-SERIES
MPLCG0630L3R3
FIXED IND 3.3UH 6.5A 0.03OHM SMD
KEMET
2,001
In Stock
1 : $2.53000
Cut Tape (CT)
2,000 : $1.26633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite3.3 µH±20%6.5 A6.3AShielded30mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0530Lxxx
MPLCG0530L1R0
FIXED IND 1UH 7.4A 0.0146OHM SMD
KEMET
4,918
In Stock
1 : $3.06000
Cut Tape (CT)
3,500 : $1.47346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%7.4 A5.6AShielded14.6mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
MPLCG0630L-SERIES
MPLCG0630L4R7
FIXED IND 4.7UH 5.5A 0.041OHM SM
KEMET
5,166
In Stock
1 : $2.53000
Cut Tape (CT)
4,000 : $1.04482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%5.5 A5.4AShielded41mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0630L-SERIES
MPLCG0630L1R5
FIXED IND 1.5UH 9.9A 0.015OHM SM
KEMET
3,087
In Stock
1 : $2.53000
Cut Tape (CT)
2,000 : $1.04482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1.5 µH±20%9.9 A8.3AShielded15mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0630L-SERIES
MPLCG0630LR47
FIXED IND 470NH 15.8A 0.005OHM
KEMET
327
In Stock
1 : $2.53000
Cut Tape (CT)
4,000 : $1.04482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite470 nH±20%15.8 A15.6AShielded5mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0530LR22
MPLCG0530LR22
FIXED IND 220NH 14.1A 0.0037OHM
KEMET
0
In Stock
14,000
Marketplace
Check Lead Time
1 : $3.06000
Cut Tape (CT)
3,500 : $1.25764
Tape & Reel (TR)
3,500 : $1.36170
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite220 nH±20%14.1 A10.2AShielded3.7mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
MPLCG0530Lxxx
MPLCG0530LR47
FIXED IND 470NH 9.5A 0.0084OHM
KEMET
1,867
In Stock
1 : $3.06000
Cut Tape (CT)
3,500 : $1.25764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite470 nH±20%9.5 A8.9AShielded8.4mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
MPLCG0530Lxxx
MPLCG0530LR33
FIXED IND 330NH 10.3A 0.0073OHM
KEMET
1,475
In Stock
1 : $3.06000
Cut Tape (CT)
3,500 : $1.25764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite330 nH±20%10.3 A8.9AShielded7.3mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
MPLCG0630L2R2
MPLCG0630L2R2
FIXED IND 2.2UH 8.2A 0.019OHM SM
KEMET
0
In Stock
Check Lead Time
1 : $2.53000
Cut Tape (CT)
2,000 : $1.04482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.2 µH±20%8.2 A7.8AShielded19mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0530L3R3
MPLCG0530LR68
FIXED IND 680NH 7.9A 0.0116OHM
KEMET
0
In Stock
Check Lead Time
3,500 : $1.47346
Tape & Box (TB)
Tape & Box (TB)
ActiveDrum Core, WirewoundMetal Composite680 nH±20%7.9 A6.8AShielded11.6mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
MPLCG0530L3R3
MPLCG0530L1R5
FIXED IND 1.5UH 5.9A 0.0217OHM
KEMET
0
In Stock
Check Lead Time
3,500 : $1.47346
Bulk
Bulk
ActiveDrum Core, WirewoundMetal Composite1.5 µH±20%5.9 A5.6AShielded21.7mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
MPLCG0530L3R3
MPLCG0630L8R2
FIXED IND 8.2UH 3.7A 0.0864OHM
KEMET
0
In Stock
Active
Tape & Box (TB)
ActiveDrum Core, WirewoundMetal Composite8.2 µH±20%3.7 A5.1AShielded86.4mOhm----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0530L3R3
MPLCG0630LR68
FIXED IND 680NH 14.2A 0.006OHM
KEMET
0
In Stock
Active
Tape & Box (TB)
ActiveDrum Core, WirewoundMetal Composite680 nH±20%14.2 A12.6AShielded6mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0530L3R3
MPLCG0530L3R3
FIXED IND 3.3UH 3.6A 0.058OHM SM
KEMET
0
In Stock
Active
Tape & Box (TB)
ActiveDrum Core, WirewoundMetal Composite3.3 µH±20%3.6 A3.1AShielded58mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
MPLCG0530L3R3
MPLCG0630L6R8
FIXED IND 6.8UH 4.4A 0.0639OHM
KEMET
0
In Stock
Active
Tape & Box (TB)
ActiveDrum Core, WirewoundMetal Composite6.8 µH±20%4.4 A-Shielded63.9mOhm----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0530L3R3
MPLCG0630LR22
FIXED IND 220NH 21.4A 0.0027OHM
KEMET
0
In Stock
Active
Tape & Box (TB)
ActiveDrum Core, WirewoundMetal Composite220 nH±20%21.4 A17.9AShielded2.7mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0530L3R3
MPLCG0530LR82
FIXED IND 820NH 7.7A 0.0124OHM
KEMET
0
In Stock
Active
Tape & Box (TB)
ActiveDrum Core, WirewoundMetal Composite820 nH±20%7.7 A6.7AShielded12.4mOhm----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
MPLCG0530L3R3
MPLCG0530L4R7
FIXED IND 4.7UH 3.1A 0.074OHM SM
KEMET
0
In Stock
Active
Tape & Box (TB)
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%3.1 A3AShielded74mOhm Max----40°C ~ 125°C100 kHzLow DCR, Low LossSurface MountNonstandard-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
Showing
of 20

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.