Fixed Inductors

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Inductance
120 nH150 nH220 nH240 nH260 nH360 nH450 nH680 nH1 µH1.3 µH1.5 µH
Current Rating (Amps)
17 A18.5 A21 A22 A23 A27 A28 A29 A31 A32 A
Current - Saturation (Isat)
17A19A20A21A22A24A31A32A-
Shielding
ShieldedUnshielded
DC Resistance (DCR)
0.65mOhm0.76mOhm0.88mOhm0.93mOhm1mOhm1.2mOhm1.35mOhm1.42mOhm2.2mOhm Max2.3mOhm-
Size / Dimension
0.315" L x 0.264" W (8.00mm x 6.70mm)0.394" L x 0.394" W (10.00mm x 10.00mm)0.453" L x 0.394" W (11.50mm x 10.00mm)0.461" L x 0.394" W (11.70mm x 10.00mm)0.472" L x 0.394" W (12.00mm x 10.00mm)0.563" L x 0.492" W (14.30mm x 12.50mm)
Height - Seated (Max)
0.118" (3.00mm)0.157" (4.00mm)0.197" (5.00mm)0.217" (5.50mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPCH0730LRxx
MPCH0730LR12
FIXED IND 120NH 31A 0.65MOHM SMD
KEMET
2,475
In Stock
1 : $2.69000
Cut Tape (CT)
1,000 : $1.34202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite120 nH±20%31 A32AShielded0.65mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.264" W (8.00mm x 6.70mm)0.118" (3.00mm)
MPCH0740LR24
MPCH0740LR24
FIXED IND 240NH 27A 1 MOHM SMD
KEMET
6,763
In Stock
1 : $2.74000
Cut Tape (CT)
2,000 : $1.36468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite240 nH±20%27 A20AShielded1mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.264" W (8.00mm x 6.70mm)0.157" (4.00mm)
MPCH0740LR15
MPCH0740LR15
FIXED IND 150NH 29A 0.93MOHM SMD
KEMET
1,764
In Stock
1 : $2.74000
Cut Tape (CT)
2,000 : $1.36468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite150 nH±20%29 A31AShielded0.93mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.264" W (8.00mm x 6.70mm)0.157" (4.00mm)
MPCH1060LR45
MPCH1060LR45
FIXED IND 450NH 32A 0.76MOHM SMD
KEMET
3,339
In Stock
1 : $3.23000
Cut Tape (CT)
500 : $1.72592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite450 nH±20%32 A32AShielded0.76mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.472" L x 0.394" W (12.00mm x 10.00mm)0.236" (6.00mm)
MPCH0730LRxx
MPCH0730LR24
FIXED IND 240NH 23A 1.2 MOHM SMD
KEMET
1,898
In Stock
1 : $2.69000
Cut Tape (CT)
1,000 : $1.10728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite240 nH±20%23 A19AShielded1.2mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.264" W (8.00mm x 6.70mm)0.118" (3.00mm)
MPCH1040Lxxx
MPCH1040LR36
FIXED IND 360NH 28A 0.88MOHM SMD
KEMET
0
In Stock
2,000
Marketplace
Check Lead Time
1 : $3.10000
Cut Tape (CT)
1,000 : $1.27694
Tape & Reel (TR)
2,000 : $1.37700
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite360 nH±20%28 A24AShielded0.88mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
MPCH1040Lxxx
MPCH1040L1R0
FIXED IND 1UH 17A 2.3 MOHM SMD
KEMET
204
In Stock
1 : $3.10000
Cut Tape (CT)
2,000 : $1.54765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1 µH±20%17 A17AShielded2.3mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
MPCH0730LRxx
MPCH0740LR26
FIXED IND 260NH SMD
KEMET
1,000
In Stock
1 : $1.18000
Cut Tape (CT)
1,000 : $0.53999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite260 nH±20%--Shielded-----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.264" W (8.00mm x 6.70mm)0.157" (4.00mm)
MPCH1055L1R3
MPCH1055L1R3
FIXED IND 1.3UH 18.5A 2.3MOHM SM
KEMET
0
In Stock
Check Lead Time
1 : $3.18000
Cut Tape (CT)
500 : $1.70096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1.3 µH±20%18.5 A17AShielded2.3mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.461" L x 0.394" W (11.70mm x 10.00mm)0.217" (5.50mm)
MPCH0740LR36E
MPCH0740LR36E
FIXED IND 360NH 23A 1.42MOHM SMD
KEMET
9
In Stock
1 : $3.01000
Cut Tape (CT)
1,000 : $1.23856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite360 nH±20%23 A22AShielded1.42mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.264" W (8.00mm x 6.70mm)0.157" (4.00mm)
MPCH1250L1R5
MPCH1250L1R5
FIXED IND 1.5UH 21A 2.2 MOHM SMD
KEMET
0
In Stock
Check Lead Time
1 : $3.99000
Cut Tape (CT)
500 : $1.64450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1.5 µH±20%21 A21AShielded2.2mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.563" L x 0.492" W (14.30mm x 12.50mm)0.197" (5.00mm)
MPCH1040LR68
MPCH1040LR68
IND SMD METAL COMPOSITE
KEMET
0
In Stock
Check Lead Time
2,000 : $1.59104
Tape & Box (TB)
Tape & Box (TB)
Active-Metal Composite680 nH±20%22 A-Unshielded1.35mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.157" (4.00mm)
MPCH1040LR68
MPCH1040LR22G
IND SMD METAL COMPOSITE
KEMET
0
In Stock
Active
Tape & Box (TB)
Active-Metal Composite220 nH±20%--Unshielded-----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.157" (4.00mm)
Showing
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.