Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,314 In Stock | 1 : $1.85000 Cut Tape (CT) 2,000 : $0.88370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 4 A | 2.9A | Shielded | 76.9mOhm Max | - | 14MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,578 In Stock | 1 : $1.24000 Cut Tape (CT) 2,000 : $0.69190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 2.8 A | 2.2A | Shielded | 174mOhm Max | - | 8.3MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
915 In Stock | 1 : $1.73000 Cut Tape (CT) 2,000 : $0.88370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 10.6 A | 11.6A | Shielded | 13.2mOhm Max | - | 45.9MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
2,576 In Stock | 1 : $1.79000 Cut Tape (CT) 2,000 : $0.77123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 6.8 A | 8.3A | Shielded | 28.4mOhm Max | - | 28.6MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
2,072 In Stock | 1 : $1.84000 Cut Tape (CT) 2,000 : $0.88370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 4.4 A | 4.4A | Shielded | 57.6mOhm Max | - | 19.6MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.86654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 4.7 µH | ±20% | 5.6 A | 5.6A | Shielded | 38.4mOhm Max | - | 25.5MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.86654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 5.6 µH | ±20% | 5.3 A | 4.8A | Shielded | 45.6mOhm Max | - | 22.8MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.86654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 470 nH | ±20% | 20 A | 14A | Shielded | 4.14mOhm Max | - | 82.4MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.86654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 680 nH | ±20% | 16.5 A | 17A | Shielded | 5.76mOhm Max | - | 56.1MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.86654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 820 nH | ±20% | 13.8 A | 16.8A | Shielded | 7.22mOhm Max | - | 68.6MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.86654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 15 µH | ±20% | 2.9 A | 2.8A | Shielded | 127mOhm Max | - | 10.4MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.86654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1 µH | ±20% | 12 A | 13A | Shielded | 8.45mOhm Max | - | 53.2MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.86654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.2 µH | ±20% | 8.1 A | 10.8A | Shielded | 18.3mOhm Max | - | 31.2MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) |