Fixed Inductors

Results: 294
Stocking Options
Environmental Options
Media
Exclude
294Results
Applied FiltersRemove All

Showing
of 294
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
S0402-56NJ1Y
FIXED IND 22NH 400MA 350 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
22 nH
±5%
400 mA
-
Unshielded
350mOhm Max
22 @ 100MHz
2.8GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 68NH 100MA 1.18 OHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
68 nH
±5%
100 mA
-
Unshielded
1.18Ohm Max
22 @ 100MHz
1.62GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 27NH 400MA 360 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
27 nH
±5%
400 mA
-
Unshielded
360mOhm Max
22 @ 100MHz
2.48GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 47NH 150MA 830 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
47 nH
±5%
150 mA
-
Unshielded
830mOhm Max
22 @ 100MHz
2.1GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 3.3NH 800MA 80 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
3.3 nH
±5%
800 mA
-
Unshielded
80mOhm Max
22 @ 100MHz
7GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 56NH 100MA 1 OHM SMD
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
56 nH
±5%
100 mA
-
Unshielded
1Ohm Max
22 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
10 nH
±5%
475 mA
-
Unshielded
210mOhm Max
22 @ 100MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 2.2NH 950MA 90 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
2.2 nH
±5%
950 mA
-
Unshielded
90mOhm Max
22 @ 100MHz
8.5GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 6.8NH 600MA 100 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
6.8 nH
±5%
600 mA
-
Unshielded
100mOhm Max
22 @ 100MHz
4.8GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 8.2NH 600MA 130 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
8.2 nH
±5%
600 mA
-
Unshielded
130mOhm Max
22 @ 100MHz
4.4GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 4.7NH 600MA 150 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
4.7 nH
±5%
600 mA
-
Unshielded
150mOhm Max
22 @ 100MHz
4.7GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 12NH 475MA 220 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
12 nH
±5%
475 mA
-
Unshielded
220mOhm Max
22 @ 100MHz
3.6GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 15NH 475MA 220 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
15 nH
±5%
475 mA
-
Unshielded
220mOhm Max
22 @ 100MHz
3.28GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
S0402-56NJ1Y
FIXED IND 33NH 400MA 370 MOHM
Delevan
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Wirewound
-
33 nH
±5%
400 mA
-
Unshielded
370mOhm Max
22 @ 100MHz
2.35GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.022" W (1.02mm x 0.55mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±1%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±1%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±1%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±1%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±1%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±2%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±2%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±2%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±2%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±2%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
FIXED IND 10NH 475MA 210 MOHM
FIXED IND 10NH 475MA 210 MOHM
Delevan
0
In Stock
Obsolete
Bulk
Obsolete
Drum Core, Wirewound
Alumina
10 nH
±3%
475 mA
-
Unshielded
210mOhm Max
20 @ 250MHz
3.9GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.043" L x 0.025" W (1.09mm x 0.64mm)
0.030" (0.76mm)
Showing
of 294

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.