Fixed Inductors

Results: 49
Stocking Options
Environmental Options
Media
Exclude
49Results
Applied FiltersRemove All

Showing
of 49
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 100NH 818MA 300 MOHM
FIXED IND 100NH 818MA 300 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
100 nH
±10%
818 mA
-
Unshielded
300mOhm Max
30 @ 25MHz
650MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 12NH 1.23A 100 MOHM
FIXED IND 12NH 1.23A 100 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
12 nH
±20%
1.23 A
-
Unshielded
100mOhm Max
40 @ 50MHz
1GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 120NH 818MA 300 MOHM
FIXED IND 120NH 818MA 300 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
120 nH
±10%
818 mA
-
Unshielded
300mOhm Max
30 @ 25MHz
600MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 15NH 1.23A 100 MOHM
FIXED IND 15NH 1.23A 100 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
15 nH
±20%
1.23 A
-
Unshielded
100mOhm Max
40 @ 50MHz
1GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 150NH 818MA 300 MOHM
FIXED IND 150NH 818MA 300 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
150 nH
±10%
818 mA
-
Unshielded
300mOhm Max
30 @ 25MHz
500MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 18NH 1.23A 100 MOHM
FIXED IND 18NH 1.23A 100 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
18 nH
±20%
1.23 A
-
Unshielded
100mOhm Max
40 @ 50MHz
1GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 180NH 757MA 350 MOHM
FIXED IND 180NH 757MA 350 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
180 nH
±10%
757 mA
-
Unshielded
350mOhm Max
30 @ 25MHz
400MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 22NH 1.23A 100 MOHM
FIXED IND 22NH 1.23A 100 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
22 nH
±20%
1.23 A
-
Unshielded
100mOhm Max
40 @ 50MHz
1GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 220NH 708MA 400 MOHM
FIXED IND 220NH 708MA 400 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
220 nH
±10%
708 mA
-
Unshielded
400mOhm Max
30 @ 25MHz
350MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 27NH 1A 150 MOHM SMD
FIXED IND 27NH 1A 150 MOHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
27 nH
±20%
1 A
-
Unshielded
150mOhm Max
40 @ 50MHz
1GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 270NH 668MA 450 MOHM
FIXED IND 270NH 668MA 450 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
270 nH
±10%
668 mA
-
Unshielded
450mOhm Max
30 @ 25MHz
300MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 33NH 1A 150 MOHM SMD
FIXED IND 33NH 1A 150 MOHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
33 nH
±20%
1 A
-
Unshielded
150mOhm Max
40 @ 50MHz
1GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 330NH 604MA 550 MOHM
FIXED IND 330NH 604MA 550 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
330 nH
±10%
604 mA
-
Unshielded
550mOhm Max
30 @ 25MHz
250MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 39NH 870MA 200 MOHM
FIXED IND 39NH 870MA 200 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
39 nH
±20%
870 mA
-
Unshielded
200mOhm Max
30 @ 50MHz
1GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 390NH 535MA 700 MOHM
FIXED IND 390NH 535MA 700 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
390 nH
±10%
535 mA
-
Unshielded
700mOhm Max
30 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 47NH 870MA 200 MOHM
FIXED IND 47NH 870MA 200 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
47 nH
±20%
870 mA
-
Unshielded
200mOhm Max
30 @ 50MHz
1GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 470NH 501MA 800 MOHM
FIXED IND 470NH 501MA 800 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
470 nH
±10%
501 mA
-
Unshielded
800mOhm Max
30 @ 25MHz
190MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 56NH 770MA 250 MOHM
FIXED IND 56NH 770MA 250 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
56 nH
±20%
770 mA
-
Unshielded
250mOhm Max
30 @ 50MHz
850MHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 560NH 409MA 1.2 OHM
FIXED IND 560NH 409MA 1.2 OHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
560 nH
±10%
409 mA
-
Unshielded
1.2Ohm Max
30 @ 25MHz
170MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 68NH 770MA 250 MOHM
FIXED IND 68NH 770MA 250 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
68 nH
±20%
770 mA
-
Unshielded
250mOhm Max
25 @ 50MHz
750MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 680NH 379MA 1.4 OHM
FIXED IND 680NH 379MA 1.4 OHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Iron
680 nH
±10%
379 mA
-
Unshielded
1.4Ohm Max
30 @ 25MHz
150MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 82NH 700MA 250 MOHM
FIXED IND 82NH 700MA 250 MOHM
Delevan
0
In Stock
Check Lead Time
500 : $4.60332
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
82 nH
±20%
700 mA
-
Unshielded
250mOhm Max
25 @ 50MHz
750MHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 100UH 158MA 8 OHM SMD
FIXED IND 100UH 158MA 8 OHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $6.82090
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
100 µH
±5%
158 mA
-
Unshielded
8Ohm Max
50 @ 2.5MHz
8MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 1MH 55MA 60 OHM SMD
FIXED IND 1MH 55MA 60 OHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $6.82090
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
1 mH
±5%
55 mA
-
Unshielded
60Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 12UH 317MA 2 OHM SMD
FIXED IND 12UH 317MA 2 OHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $6.82090
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
12 µH
±5%
317 mA
-
Unshielded
2Ohm Max
50 @ 2.5MHz
18MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
Showing
of 49

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.