Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
370 In Stock | 1 : $3.49000 Cut Tape (CT) 3,500 : $1.74874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 1 µH | ±10% | 435 mA | - | Unshielded | 250mOhm Max | 40 @ 25MHz | 190MHz | - | -55°C ~ 105°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 100 nH | ±10% | 895 mA | - | Unshielded | 130mOhm Max | 35 @ 25MHz | 680MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 120 nH | ±10% | 835 mA | - | Unshielded | 150mOhm Max | 35 @ 25MHz | 650MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 150 nH | ±10% | 760 mA | - | Unshielded | 180mOhm Max | 35 @ 25MHz | 560MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 180 nH | ±10% | 705 mA | - | Unshielded | 210mOhm Max | 35 @ 25MHz | 540MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 220 nH | ±10% | 645 mA | - | Unshielded | 250mOhm Max | 30 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 270 nH | ±10% | 525 mA | - | Unshielded | 380mOhm Max | 30 @ 25MHz | 440MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 330 nH | ±10% | 460 mA | - | Unshielded | 490mOhm Max | 25 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 390 nH | ±10% | 420 mA | - | Unshielded | 590mOhm Max | 25 @ 25MHz | 380MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 470 nH | ±10% | 410 mA | - | Unshielded | 620mOhm Max | 25 @ 25MHz | 340MHz | - | -55°C ~ 125°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 560 nH | ±10% | 510 mA | - | Unshielded | 180mOhm Max | 40 @ 25MHz | 250MHz | - | -55°C ~ 105°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 680 nH | ±10% | 485 mA | - | Unshielded | 200mOhm Max | 40 @ 25MHz | 215MHz | - | -55°C ~ 105°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 820 nH | ±10% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 1.2 µH | ±10% | 410 mA | - | Unshielded | 280mOhm Max | 35 @ 7.9MHz | 170MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 1.5 µH | ±10% | 310 mA | - | Unshielded | 490mOhm Max | 40 @ 7.9MHz | 150MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 1.8 µH | ±10% | 290 mA | - | Unshielded | 560mOhm Max | 40 @ 7.9MHz | 135MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.2 µH | ±10% | 257 mA | - | Unshielded | 720mOhm Max | 45 @ 7.9MHz | 130MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.7 µH | ±10% | 236 mA | - | Unshielded | 850mOhm Max | 45 @ 7.9MHz | 110MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 3.3 µH | ±10% | 198 mA | - | Unshielded | 1.2Ohm Max | 45 @ 7.9MHz | 100MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 3.9 µH | ±10% | 178 mA | - | Unshielded | 1.5Ohm Max | 50 @ 7.9MHz | 95MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 4.7 µH | ±10% | 150 mA | - | Unshielded | 2.1Ohm Max | 55 @ 7.9MHz | 88MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 5.6 µH | ±10% | 130 mA | - | Unshielded | 2.8Ohm Max | 55 @ 7.9MHz | 78MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 6.8 µH | ±10% | 122 mA | - | Unshielded | 3.2Ohm Max | 55 @ 7.9MHz | 69MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 8.2 µH | ±10% | 104 mA | - | Unshielded | 4.4Ohm Max | 45 @ 7.9MHz | 52MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 3,500 : $2.15255 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 10 µH | ±10% | 95 mA | - | Unshielded | 5.2Ohm Max | 45 @ 7.9MHz | 47MHz | - | -55°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - |