Fixed Inductors

Results: 356
Stocking Options
Environmental Options
Media
Exclude
356Results
Applied FiltersRemove All

Showing
of 356
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 10NH 1.27A 60 MOHM SMD
FIXED IND 10NH 1.27A 60 MOHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
10 nH
±10%
1.27 A
-
Unshielded
60mOhm Max
60 @ 50MHz
2.7GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 10NH 1.27A 60 MOHM SMD
FIXED IND 10NH 1.27A 60 MOHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
10 nH
±20%
1.27 A
-
Unshielded
60mOhm Max
60 @ 50MHz
2.7GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 100NH 650MA 230 MOHM
FIXED IND 100NH 650MA 230 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
100 nH
±10%
650 mA
-
Unshielded
230mOhm Max
32 @ 50MHz
830MHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 100NH 650MA 230 MOHM
FIXED IND 100NH 650MA 230 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
100 nH
±20%
650 mA
-
Unshielded
230mOhm Max
32 @ 50MHz
830MHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 1UH 425MA 540 MOHM SMD
FIXED IND 1UH 425MA 540 MOHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
1 µH
±10%
425 mA
-
Unshielded
540mOhm Max
22 @ 25MHz
145MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 10UH 165MA 3.45 OHM
FIXED IND 10UH 165MA 3.45 OHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
10 µH
±10%
165 mA
-
Unshielded
3.45Ohm Max
24 @ 7.9MHz
40MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 12NH 1.19A 69 MOHM SMD
FIXED IND 12NH 1.19A 69 MOHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
12 nH
±10%
1.19 A
-
Unshielded
69mOhm Max
57 @ 50MHz
2.45GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 120NH 880MA 125 MOHM
FIXED IND 120NH 880MA 125 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
120 nH
±10%
880 mA
-
Unshielded
125mOhm Max
30 @ 25MHz
750MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 1.2UH 360MA 740 MOHM
FIXED IND 1.2UH 360MA 740 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
1.2 µH
±10%
360 mA
-
Unshielded
740mOhm Max
22 @ 7.9MHz
130MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 12UH 160MA 3.8 OHM SMD
FIXED IND 12UH 160MA 3.8 OHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
12 µH
±10%
160 mA
-
Unshielded
3.8Ohm Max
25 @ 2.5MHz
35MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 15NH 1.11A 78 MOHM SMD
FIXED IND 15NH 1.11A 78 MOHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
15 nH
±10%
1.11 A
-
Unshielded
78mOhm Max
55 @ 50MHz
2.2GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 15NH 1.11A 78 MOHM SMD
FIXED IND 15NH 1.11A 78 MOHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
15 nH
±20%
1.11 A
-
Unshielded
78mOhm Max
55 @ 50MHz
2.2GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 150NH 745MA 175 MOHM
FIXED IND 150NH 745MA 175 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
150 nH
±10%
745 mA
-
Unshielded
175mOhm Max
25 @ 25MHz
650MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 1.5UH 340MA 840 MOHM
FIXED IND 1.5UH 340MA 840 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
1.5 µH
±10%
340 mA
-
Unshielded
840mOhm Max
22 @ 7.9MHz
115MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 15UH 135MA 5.6 OHM SMD
FIXED IND 15UH 135MA 5.6 OHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
15 µH
±10%
135 mA
-
Unshielded
5.6Ohm Max
25 @ 2.5MHz
30MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 18NH 1.03A 93 MOHM SMD
FIXED IND 18NH 1.03A 93 MOHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
18 nH
±10%
1.03 A
-
Unshielded
93mOhm Max
52 @ 50MHz
2GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 180NH 695MA 200 MOHM
FIXED IND 180NH 695MA 200 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
180 nH
±10%
695 mA
-
Unshielded
200mOhm Max
25 @ 25MHz
550MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 1.8UH 325MA 920 MOHM
FIXED IND 1.8UH 325MA 920 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
1.8 µH
±10%
325 mA
-
Unshielded
920mOhm Max
22 @ 7.9MHz
105MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 18UH 130MA 5.8 OHM SMD
FIXED IND 18UH 130MA 5.8 OHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
18 µH
±10%
130 mA
-
Unshielded
5.8Ohm Max
25 @ 2.5MHz
28MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 22NH 950MA 108 MOHM
FIXED IND 22NH 950MA 108 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
22 nH
±10%
950 mA
-
Unshielded
108mOhm Max
50 @ 50MHz
1.8GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 22NH 950MA 108 MOHM
FIXED IND 22NH 950MA 108 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
22 nH
±20%
950 mA
-
Unshielded
108mOhm Max
50 @ 50MHz
1.8GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 220NH 665MA 220 MOHM
FIXED IND 220NH 665MA 220 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
220 nH
±10%
665 mA
-
Unshielded
220mOhm Max
25 @ 25MHz
450MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 2.2UH 310MA 1 OHM SMD
FIXED IND 2.2UH 310MA 1 OHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
2.2 µH
±10%
310 mA
-
Unshielded
1Ohm Max
22 @ 7.9MHz
85MHz
-
-55°C ~ 125°C
7.9 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 22UH 125MA 6.4 OHM SMD
FIXED IND 22UH 125MA 6.4 OHM SMD
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±10%
125 mA
-
Unshielded
6.4Ohm Max
25 @ 2.5MHz
25MHz
-
-55°C ~ 125°C
2.5 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
FIXED IND 27NH 925MA 114 MOHM
FIXED IND 27NH 925MA 114 MOHM
Delevan
0
In Stock
Check Lead Time
2,000 : $15.92663
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Phenolic
27 nH
±10%
925 mA
-
Unshielded
114mOhm Max
49 @ 50MHz
1.625GHz
-
-55°C ~ 125°C
50 MHz
Surface Mount
Nonstandard, 2 Lead
-
0.100" L x 0.100" W (2.54mm x 2.54mm)
0.075" (1.91mm)
Showing
of 356

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.