Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MB series
MBKK1608T4R7M
FIXED IND 4.7UH 500MA 730MOHM SM
Taiyo Yuden
340,494
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%500 mA370mAShielded730mOhm Max----40°C ~ 105°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MB series
MBKK2012T2R2M
FIXED IND 2.2UH 850MA 290MOHM SM
Taiyo Yuden
153,432
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%850 mA900mAShielded290mOhm Max----40°C ~ 105°C1 MHzSurface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
MB series
MBKK1608T2R2M
FIXED IND 2.2UH 750MA 345MOHM SM
Taiyo Yuden
258,438
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%750 mA520mAShielded345mOhm Max----40°C ~ 105°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MB series
MBKK1608TR47N
FIXED IND 470NH 1.4A 104MOHM SMD
Taiyo Yuden
109,274
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal470 nH±30%1.4 A1.1AShielded104mOhm Max----40°C ~ 105°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MB series
MBKK1608T1R5M
FIXED IND 1.5UH 1A 200 MOHM SMD
Taiyo Yuden
56,760
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1.5 µH±20%1 A650mAShielded200mOhm Max----40°C ~ 105°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MB series
MBKK1608T1R0M
FIXED IND 1UH 1.15A 150 MOHM SMD
Taiyo Yuden
36,977
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%1.15 A800mAShielded150mOhm Max----40°C ~ 105°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MB series
MBKK1608T3R3M
FIXED IND 3.3UH 600MA 512MOHM SM
Taiyo Yuden
15,705
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal3.3 µH±20%600 mA450mAShielded512mOhm Max----40°C ~ 105°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MB series
MBKK2012T3R3M
FIXED IND 3.3UH 650MA 500MOHM SM
Taiyo Yuden
16,471
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal3.3 µH±20%650 mA700mAShielded500mOhm Max----40°C ~ 105°C1 MHzSurface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
MB series
MBMK2520T2R2M
FIXED IND 2.2UH 1.25A 159MOHM SM
Taiyo Yuden
13,350
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%1.25 A1.8AShielded159mOhm Max----40°C ~ 105°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MB series
MBKK1608TR24N
FIXED IND 240NH 2.3A 49 MOHM SMD
Taiyo Yuden
4,792
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal240 nH±30%2.3 A1.65AShielded49mOhm Max----40°C ~ 105°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MB series
MBKK2012TR24N
FIXED IND 240NH 2.4A 41 MOHM SMD
Taiyo Yuden
3,221
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal240 nH±30%2.4 A3AShielded41mOhm Max----40°C ~ 105°C1 MHzSurface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
MB series
MBKK2012T4R7M
FIXED IND 4.7UH 600MA 615MOHM SM
Taiyo Yuden
2,314
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%600 mA600mAShielded615mOhm Max----40°C ~ 105°C1 MHzSurface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
MB series
MBMK2520T1R5M
FIXED IND 1.5UH 1.5A 106MOHM SMD
Taiyo Yuden
2,098
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1.5 µH±20%1.5 A2.05AShielded106mOhm Max----40°C ~ 105°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MB series
MBKK2012TR47N
FIXED IND 470NH 1.65A 78MOHM SMD
Taiyo Yuden
1,781
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal470 nH±30%1.65 A2AShielded78mOhm Max----40°C ~ 105°C1 MHzSurface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
MB series
MBKK2012TR68N
FIXED IND 680NH 1.5A 90 MOHM SMD
Taiyo Yuden
3,983
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.11886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal680 nH±30%1.5 A1.8AShielded90mOhm Max----40°C ~ 105°C1 MHzSurface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
MB series
MBMK2520T1R0M
FIXED IND 1UH 1.85A 72 MOHM SMD
Taiyo Yuden
920
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%1.85 A2.35AShielded72mOhm Max----40°C ~ 105°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MB series
MBKK1608TR68N
FIXED IND 680NH 1.2A 120MOHM SMD
Taiyo Yuden
351
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal680 nH±30%1.2 A950mAShielded120mOhm Max----40°C ~ 105°C1 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MB series
MBKK2012T1R0M
FIXED IND 1UH 1.45A 106 MOHM SMD
Taiyo Yuden
18
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%1.45 A1.5AShielded106mOhm Max----40°C ~ 105°C1 MHzSurface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
MB series
MBKK2012T1R5M
FIXED IND 1.5UH 1.1A 173MOHM SMD
Taiyo Yuden
3,909
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.11886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1.5 µH±20%1.1 A1.2AShielded173mOhm Max----40°C ~ 105°C1 MHzSurface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
MB series
MBMK2520T3R3M
FIXED IND 3.3UH 970MA 260MOHM SM
Taiyo Yuden
451
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.11886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal3.3 µH±20%970 mA1.4AShielded260mOhm Max----40°C ~ 105°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MB series
MBMK2520T4R7M
FIXED IND 4.7UH 800MA 380MOHM SM
Taiyo Yuden
63
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%800 mA1.15AShielded380mOhm Max----40°C ~ 105°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MB series
MBMK2520TR24N
FIXED IND 240NH 3.5A 26 MOHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal240 nH±30%3.5 A4.75AShielded26mOhm Max----40°C ~ 105°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MB series
MBMK2520TR47N
FIXED IND 470NH 2.6A 42 MOHM SMD
Taiyo Yuden
3,000
In Stock
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal470 nH±30%2.6 A3.9AShielded42mOhm Max----40°C ~ 105°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MB series
MBMK2520TR68N
FIXED IND 680NH 2.15A 58MOHM SMD
Taiyo Yuden
0
In Stock
3,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal680 nH±30%2.15 A3.15AShielded58mOhm Max----40°C ~ 105°C1 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
Showing
1 - 24
of 24

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.