Fixed Inductors

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
AL12B28N0GTR
FIXED IND 35.5NH 4A 6.8 MOHM SMD
KYOCERA AVX
480
In Stock
1 : $1.61000
Cut Tape (CT)
500 : $0.97468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
35.5 nH
±5%
4 A
-
Unshielded
6.8mOhm Max
112 @ 150MHz
1.5GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.120" W (6.86mm x 3.05mm)
0.125" (3.18mm)
AL02BT3N3
FIXED IND 3.3NH 150MA 1 OHM SMD
Viking Tech
30,000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Thin Film
Ceramic
3.3 nH
±0.1nH
150 mA
-
Shielded
1Ohm Max
8 @ 500MHz
6GHz
-
-40°C ~ 85°C
-
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
AL05B9N85GTR
RF Inductors-SMD 9.85nH 2% AIR C
KYOCERA AVX
1,339
Marketplace
250 : $0.43320
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Air
9.85 nH
±2%
1.6 A
-
Unshielded
13mOhm Max
100 @ 800MHz
5.2GHz
-
-40°C ~ 125°C
800 MHz
-
Surface Mount
Nonstandard
-
0.159" L x 0.056" W (4.04mm x 1.42mm)
0.060" (1.52mm)
AL12B28N0GTR
FIXED IND 28NH 4A 6 MOHM SMD
KYOCERA AVX
300
In Stock
1 : $0.52000
Cut Tape (CT)
500 : $0.31524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
28 nH
±2%
4 A
-
Unshielded
6mOhm Max
105 @ 150MHz
1.8GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.120" W (6.86mm x 3.05mm)
0.125" (3.18mm)
AL12A12N5JTR
FIXED IND 8NH 4A 2.6 MOHM SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $0.51000
Cut Tape (CT)
500 : $0.30750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
8 nH
±2%
4 A
-
Unshielded
2.6mOhm Max
140 @ 150MHz
5GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.145" L x 0.120" W (3.68mm x 3.05mm)
0.125" (3.18mm)
AL12A12N5JTR
FIXED IND 8NH 4A 2.6 MOHM SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1,500 : $0.24635
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Air
8 nH
±5%
4 A
-
Unshielded
2.6mOhm Max
140 @ 150MHz
5GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.145" L x 0.120" W (3.68mm x 3.05mm)
0.125" (3.18mm)
AL12A12N5JTR
FIXED IND 12.5NH 4A 3.4 MOHM SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1,500 : $0.24635
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Air
12.5 nH
±5%
4 A
-
Unshielded
3.4mOhm Max
137 @ 150MHz
3.3GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.145" L x 0.120" W (3.68mm x 3.05mm)
0.125" (3.18mm)
AL12A12N5JTR
FIXED IND 47NH 3A 5.6 MOHM SMD
KYOCERA AVX
0
In Stock
Check Lead Time
2,000 : $0.24635
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Air
47 nH
±5%
3 A
-
Unshielded
5.6mOhm Max
100 @ 150MHz
2.1GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.190" L x 0.150" W (4.83mm x 3.81mm)
0.165" (4.20mm)
AL12A12N5JTR
FIXED IND 82NH 2.5A 9.4 MOHM SMD
KYOCERA AVX
0
In Stock
Check Lead Time
2,000 : $0.24635
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Air
82 nH
±5%
2.5 A
-
Unshielded
9.4mOhm Max
100 @ 150MHz
1.3GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.190" L x 0.150" W (4.83mm x 3.81mm)
0.165" (4.20mm)
AL12A12N5JTR
FIXED IND 5.45NH 1.6A 8 MOHM SMD
KYOCERA AVX
0
In Stock
Check Lead Time
4,000 : $0.25125
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Air
5.45 nH
±2%
1.6 A
-
Unshielded
8mOhm Max
100 @ 800MHz
7GHz
-
-40°C ~ 125°C
800 MHz
-
Surface Mount
Nonstandard
-
0.087" L x 0.056" W (2.21mm x 1.42mm)
0.060" (1.52mm)
AL12A12N5JTR
FIXED IND 12.5NH 4A 3.4 MOHM SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1,000 : $0.27876
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Air
12.5 nH
±2%
4 A
-
Unshielded
3.4mOhm Max
137 @ 150MHz
3.3GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.145" L x 0.120" W (3.68mm x 3.05mm)
0.125" (3.18mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.