Fixed Inductors

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
220 nH330 nH470 nH680 nH820 nH1 µH1.5 µH2.2 µH4.7 µH6.8 µH8.2 µH10 µH15 µH22 µH
Current Rating (Amps)
3.1 A3.6 A4.3 A5.3 A5.9 A6.5 A7.6 A10.4 A12.5 A16 A18.5 A20 A24 A27 A
Current - Saturation (Isat)
2.1A2.8A3.8A4.2A5A5.4A10.4A11.3A14.8A15A15.2A18A24A
DC Resistance (DCR)
1.62mOhm Max2.38mOhm Max2.72mOhm Max3.99mOhm Max4.87mOhm Max6.49mOhm Max9.94mOhm Max14.7mOhm Max28.6mOhm Max37.8mOhm Max46.7mOhm Max55.1mOhm Max85.3mOhm Max132mOhm Max
Frequency - Self Resonant
5.6MHz7.7MHz11MHz12MHz16MHz17MHz21MHz30MHz35MHz51MHz53MHz59MHz69MHz101MHz
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP3232CZ
IHLP3232CZER150M11
FIXED IND 15UH 4.3A 85.3MOHM SMD
Vishay Dale
7,397
In Stock
1 : $2.11000
Cut Tape (CT)
1,000 : $1.00460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
15 µH
±20%
4.3 A
3.8A
Shielded
85.3mOhm Max
-
11MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZER6R8M11
FIXED IND 6.8UH 6.5A 37.8MOHM SM
Vishay Dale
11,797
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.92731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
6.8 µH
±20%
6.5 A
5A
Shielded
37.8mOhm Max
-
17MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZER2R2M11
FIXED IND 2.2UH 10.4A 14.7 MOHM
Vishay Dale
2,787
In Stock
1 : $2.18000
Cut Tape (CT)
1,000 : $1.04168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
10.4 A
10.4A
Shielded
14.7mOhm Max
-
30MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZER220M11
FIXED IND 22UH 3.6A 132 MOHM SMD
Vishay Dale
1,620
In Stock
1 : $2.19000
Cut Tape (CT)
1,000 : $1.04665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
22 µH
±20%
3.6 A
2.8A
Shielded
132mOhm Max
-
7.7MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZER330M11
FIXED IND 33UH 3.1A 177 MOHM SMD
Vishay Dale
707
In Stock
1 : $2.10000
Cut Tape (CT)
1,000 : $1.04834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
33 µH
±20%
3.1 A
2.1A
Shielded
177mOhm
-
5.6MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZER1R5M11
FIXED IND 1.5UH 12.5A 9.94 MOHM
Vishay Dale
512
In Stock
1 : $2.10000
Cut Tape (CT)
1,000 : $1.04834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
±20%
12.5 A
11.3A
Shielded
9.94mOhm Max
-
35MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZERR22M11
FIXED IND 220NH 36A 1.62MOHM SMD
Vishay Dale
468
In Stock
1 : $2.10000
Cut Tape (CT)
1,000 : $1.04834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
220 nH
±20%
36 A
24A
Shielded
1.62mOhm Max
-
151MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZER4R7M11
FIXED IND 4.7UH 7.6A 28.6MOHM SM
Vishay Dale
107
In Stock
1 : $2.10000
Cut Tape (CT)
1,000 : $1.04834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
±20%
7.6 A
5.4A
Shielded
28.6mOhm Max
-
21MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZER100M11
FIXED IND 10UH 5.3A 55.1MOHM SMD
Vishay Dale
2,101
In Stock
1 : $2.19000
Cut Tape (CT)
1,000 : $1.04456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
±20%
5.3 A
3.8A
Shielded
55.1mOhm Max
-
12MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZER1R0M11
FIXED IND 1UH 16A 6.49 MOHM SMD
Vishay Dale
390
In Stock
1 : $2.19000
Cut Tape (CT)
1,000 : $1.04834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
16 A
14.8A
Shielded
6.49mOhm Max
-
51MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZERR82M11
FIXED IND 820NH 18.5A 4.87 MOHM
Vishay Dale
0
In Stock
Check Lead Time
1,000 : $1.02800
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
820 nH
±20%
18.5 A
15A
Shielded
4.87mOhm Max
-
53MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZERR33M11
FIXED IND 330NH 27A 2.38MOHM SMD
Vishay Dale
0
In Stock
Check Lead Time
1,000 : $1.02800
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
330 nH
±20%
27 A
18A
Shielded
2.38mOhm Max
-
101MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZER8R2M11
FIXED IND 8.2UH 5.9A 46.7MOHM SM
Vishay Dale
0
In Stock
Check Lead Time
1,000 : $1.02800
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
8.2 µH
±20%
5.9 A
4.2A
Shielded
46.7mOhm Max
-
16MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZERR68M11
FIXED IND 680NH 20A 3.99MOHM SMD
Vishay Dale
0
In Stock
Check Lead Time
1,000 : $1.02800
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
680 nH
±20%
20 A
15.2A
Shielded
3.99mOhm Max
-
59MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZERR47M11
FIXED IND 470NH 24A 2.72MOHM SMD
Vishay Dale
0
In Stock
Check Lead Time
1,000 : $1.02800
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
470 nH
±20%
24 A
18A
Shielded
2.72mOhm Max
-
69MHz
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
Showing
of 15

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.