Fixed Inductors

Results: 20
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH150 µH
Current Rating (Amps)
200 mA240 mA250 mA290 mA330 mA430 mA530 mA670 mA820 mA1 A1.15 A1.45 A1.53 A1.9 A
Current - Saturation (Isat)
150mA200mA230mA250mA300mA360mA430mA550mA680mA900mA1.05A1.3A1.35A1.4A
DC Resistance (DCR)
15mOhm Max17mOhm Max20mOhm Max23mOhm Max30mOhm Max40mOhm Max53mOhm Max80mOhm Max91mOhm Max150mOhm Max200mOhm Max260mOhm Max390mOhm Max580mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
B82472G6 SERIES
B82472G6222M000
FIXED IND 2.2UH 3A 20 MOHM SMD
EPCOS - TDK Electronics
14,292
In Stock
1 : $1.36000
Cut Tape (CT)
1,000 : $0.74055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
3 A
2.8A
Shielded
20mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6473M000
FIXED IND 47UH 1A 200 MOHM SMD
EPCOS - TDK Electronics
18,716
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.74055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1 A
900mA
Shielded
200mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6333M000
FIXED IND 33UH 1.15A 150MOHM SMD
EPCOS - TDK Electronics
12,516
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.74055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.15 A
1.05A
Shielded
150mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6223M
B82472G6223M000
FIXED IND 22UH 1.45A 91 MOHM SMD
EPCOS - TDK Electronics
9,878
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.45 A
1.3A
Shielded
91mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6102M000
FIXED IND 1UH 3.6A 15 MOHM SMD
EPCOS - TDK Electronics
6,205
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
3.6 A
3.3A
Shielded
15mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6103M000
FIXED IND 10UH 1.9A 53 MOHM SMD
EPCOS - TDK Electronics
2,946
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.9 A
1.4A
Shielded
53mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6153M000
FIXED IND 15UH 1.53A 80 MOHM SMD
EPCOS - TDK Electronics
2,000
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.53 A
1.35A
Shielded
80mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6472M000
FIXED IND 4.7UH 2.5A 30 MOHM SMD
EPCOS - TDK Electronics
1,593
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.5 A
2A
Shielded
30mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6474M000
FIXED IND 470UH 290MA 2 OHM SMD
EPCOS - TDK Electronics
1,165
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
290 mA
250mA
Shielded
2Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6154M000
FIXED IND 150UH 530MA 580MOHM SM
EPCOS - TDK Electronics
487
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
530 mA
430mA
Shielded
580mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6224M000
FIXED IND 220UH 430MA 880MOHM SM
EPCOS - TDK Electronics
13,481
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.74055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
430 mA
360mA
Shielded
880mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6683M000
FIXED IND 68UH 820MA 260MOHM SMD
EPCOS - TDK Electronics
1,670
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
820 mA
680mA
Shielded
260mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6332M000
FIXED IND 3.3UH 2.85A 23MOHM SMD
EPCOS - TDK Electronics
1,480
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2.85 A
2.5A
Shielded
23mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6104M000
FIXED IND 100UH 670MA 390MOHM SM
EPCOS - TDK Electronics
1,278
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
670 mA
550mA
Shielded
390mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6105M000
FIXED IND 1MH 200MA 3.85 OHM SMD
EPCOS - TDK Electronics
2,644
In Stock
1 : $1.97000
Cut Tape (CT)
1,000 : $0.83437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±20%
200 mA
150mA
Shielded
3.85Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6152M000
FIXED IND 1.5UH 3.4A 17 MOHM SMD
EPCOS - TDK Electronics
757
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
3.4 A
3A
Shielded
17mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6334M000
FIXED IND 330UH 330MA 1.7OHM SMD
EPCOS - TDK Electronics
849
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
330 mA
300mA
Shielded
1.7Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6682M000
FIXED IND 6.8UH 2.15A 40MOHM SMD
EPCOS - TDK Electronics
3,095
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.15 A
1.7A
Shielded
40mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6684M000
FIXED IND 680UH 250MA 2.75OHM SM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $1.94000
Cut Tape (CT)
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±20%
250 mA
200mA
Shielded
2.75Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
B82472G6 SERIES
B82472G6824M000
FIXED IND 820UH 240MA 3.3OHM SMD
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1,000 : $0.82644
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
820 µH
±20%
240 mA
230mA
Shielded
3.3Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
Showing
of 20

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.