Fixed Inductors

Results: 32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Material - Core
-Ferrite
Inductance
1.5 µH2.5 µH3.8 µH5.2 µH7 µH10 µH12 µH15 µH22 µH33 µH47 µH68 µH82 µH100 µH
Current Rating (Amps)
520 mA700 mA850 mA1.15 A1.25 A1.3 A1.42 A1.9 A2.2 A2.5 A3.1 A3.4 A3.8 A4.5 A
Current - Saturation (Isat)
700mA920mA1.12A1.15A1.35A1.45A1.5A2.1A2.3A2.9A3.6A3.7A4.4A4.8A
DC Resistance (DCR)
8.1mOhm Max10.5mOhm Max13mOhm Max22mOhm Max27mOhm Max35mOhm Max46mOhm Max50mOhm Max73mOhm Max93mOhm Max128mOhm Max213mOhm Max283mOhm Max304mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH104 Series
CDRH104RNP-470NC
FIXED IND 47UH 1.9A 128 MOHM SMD
Sumida America Components Inc.
57,518
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
47 µH
±30%
1.9 A
2.1A
Shielded
128mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104 Series
CDRH104RNP-100NC
FIXED IND 10UH 3.8A 35 MOHM SMD
Sumida America Components Inc.
33,151
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
±30%
3.8 A
4.4A
Shielded
35mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104R
CDRH104RNP-680NC
FIXED IND 68UH 1.42A 213MOHM SMD
Sumida America Components Inc.
12,536
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
68 µH
±30%
1.42 A
1.5A
Shielded
213mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104 Series
CDRH104RNP-220NC
FIXED IND 22UH 2.5A 73 MOHM SMD
Sumida America Components Inc.
12,373
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
±30%
2.5 A
2.9A
Shielded
73mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104 Series
CDRH104RNP-330NC
FIXED IND 33UH 2.2A 93 MOHM SMD
Sumida America Components Inc.
1,900
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
33 µH
±30%
2.2 A
2.3A
Shielded
93mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104RNP-150NC
CDRH104RNP-150NC
FIXED IND 15UH 3.1A 50 MOHM SMD
Sumida America Components Inc.
36,433
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $1.02665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±30%
3.1 A
3.6A
Shielded
50mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104R
CDRH104RNP-151NC
FIXED IND 150UH 1.15A 506MOHM SM
Sumida America Components Inc.
7,900
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $1.02665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
150 µH
±30%
1.15 A
1.12A
Shielded
506mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
12,883
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
5.2 µH
±30%
6 A
5.6A
Shielded
22mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104R
CDRH104RNP-1R5NC
FIXED IND 1.5UH 6.5A 8.1MOHM SMD
Sumida America Components Inc.
3,059
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1.5 µH
±30%
6.5 A
10A
Shielded
8.1mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104 Series
CDRH104RNP-2R5NC
FIXED IND 2.5UH 6.1A 10.5MOHM SM
Sumida America Components Inc.
3,014
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.5 µH
±30%
6.1 A
7.5A
Shielded
10.5mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104 Series
CDRH104RNP-101NC
FIXED IND 100UH 1.25A 304MOHM SM
Sumida America Components Inc.
1,409
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
100 µH
±30%
1.25 A
1.35A
Shielded
304mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104 Series
CDRH104RNP-3R8NC
FIXED IND 3.8UH 5.5A 13 MOHM SMD
Sumida America Components Inc.
18,831
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.02665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.8 µH
±30%
5.5 A
6A
Shielded
13mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
3,301
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.02665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
7 µH
±30%
4.5 A
4.8A
Shielded
27mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104RNP-120NC
CDRH104RNP-120NC
FIXED IND 12UH 3.4A 46 MOHM SMD
Sumida America Components Inc.
1,217
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
12 µH
±30%
3.4 A
3.7A
Shielded
46mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104R
CDRH104RNP-221NC
FIXED IND 220UH 700MA 756MOHM SM
Sumida America Components Inc.
863
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
220 µH
±30%
700 mA
920mA
Shielded
756mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104RNP-331NC
CDRH104RNP-331NC
FIXED IND 330UH 520MA 1.09OHM SM
Sumida America Components Inc.
793
In Stock
1 : $2.42000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
330 µH
±30%
520 mA
700mA
Shielded
1.09Ohm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104RNP-820NC
CDRH104RNP-820NC
FIXED IND 82UH 1.3A 283 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $2.48000
Cut Tape (CT)
1,000 : $1.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
82 µH
±30%
1.3 A
1.45A
Shielded
283mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH104 Series
CDRH104R-470NC
FIXED IND 47UH 1.9A 128 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
-
-
47 µH
±30%
1.9 A
2.1A
Shielded
128mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
FIXED IND 22UH 2.5A 73 MOHM SMD
CDRH104R-220NC
FIXED IND 22UH 2.5A 73 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
-
-
22 µH
±30%
2.5 A
2.9A
Shielded
73mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
FIXED IND 10UH 3.8A 35 MOHM SMD
CDRH104R-100NC
FIXED IND 10UH 3.8A 35 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
-
-
10 µH
±30%
3.8 A
4.4A
Shielded
35mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
FIXED IND 100UH 1.25A 304MOHM SM
CDRH104R-101NC
FIXED IND 100UH 1.25A 304MOHM SM
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
-
-
100 µH
±30%
1.25 A
1.35A
Shielded
304mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
FIXED IND 15UH 3.1A 50 MOHM SMD
CDRH104R-150NC
FIXED IND 15UH 3.1A 50 MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
15 µH
±30%
3.1 A
3.6A
Shielded
50mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
FIXED IND 150UH 850MA 506MOHM SM
CDRH104R-151NC
FIXED IND 150UH 850MA 506MOHM SM
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
150 µH
±30%
850 mA
1.15A
Shielded
506mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
FIXED IND 1.5UH 6.5A 8.1MOHM SMD
CDRH104R-1R5NC
FIXED IND 1.5UH 6.5A 8.1MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
1.5 µH
±30%
6.5 A
10A
Shielded
8.1mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
FIXED IND 220UH 700MA 756MOHM SM
CDRH104R-221NC
FIXED IND 220UH 700MA 756MOHM SM
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
-
220 µH
±30%
700 mA
920mA
Shielded
756mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
Showing
of 32

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.