Fixed Inductors

Results: 27
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
500 nH1 µH1.4 µH1.5 µH2 µH2.2 µH3.3 µH3.6 µH4.7 µH5.6 µH6.8 µH8.2 µH
Tolerance
±20%±30%
Current Rating (Amps)
700 mA850 mA910 mA980 mA1.1 A1.2 A1.4 A1.65 A1.75 A2 A2.3 A2.9 A
Current - Saturation (Isat)
750mA990mA1.04A1.2A1.3A1.45A1.6A1.75A1.9A2.2A2.6A3.1A
DC Resistance (DCR)
5.5mOhm8.2mOhm10mOhm11mOhm11.5mOhm15mOhm19.5mOhm22mOhm25mOhm33mOhm50mOhm73mOhm
Q @ Freq
10 @ 1MHz12 @ 1MHz15 @ 1MHz20 @ 1MHz-
Frequency - Self Resonant
5MHz5.5MHz6.5MHz7MHz7.5MHz8MHz8.5MHz9.5MHz10.5MHz12MHz15MHz18MHz
Height - Seated (Max)
0.157" (4.00mm)0.177" (4.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRN8040TA-SERIES
SRN8040TA-4R7M
FIXED IND 4.7UH 5.8A 19.5MOHM SM
Bourns Inc.
45,415
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
5.8 A
6.7A
Shielded
19.5mOhm
15 @ 1MHz
38MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-220M
FIXED IND 22UH 2.9A 73 MOHM SMD
Bourns Inc.
46,265
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.9 A
3.1A
Shielded
73mOhm
12 @ 1MHz
18MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-101M
FIXED IND 100UH 1.2A 300MOHM SMD
Bourns Inc.
30,214
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
1.2 A
1.45A
Shielded
300mOhm
10 @ 1MHz
8MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-121M
FIXED IND 120UH 1.1A 350MOHM SMD
Bourns Inc.
11,645
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 µH
±20%
1.1 A
1.3A
Shielded
350mOhm
10 @ 1MHz
7.5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-150M
FIXED IND 15UH 3.6A 50 MOHM SMD
Bourns Inc.
9,763
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
3.6 A
4A
Shielded
50mOhm
12 @ 1MHz
20MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-470M
FIXED IND 47UH 2A 135 MOHM SMD
Bourns Inc.
8,542
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
2 A
2.2A
Shielded
135mOhm
12 @ 1MHz
12MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-100M
FIXED IND 10UH 4.6A 33 MOHM SMD
Bourns Inc.
7,698
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
4.6 A
5A
Shielded
33mOhm
15 @ 1MHz
25MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-820M
FIXED IND 82UH 1.4A 230 MOHM SMD
Bourns Inc.
5,498
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
82 µH
±20%
1.4 A
1.6A
Shielded
230mOhm
12 @ 1MHz
8.5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-680M
FIXED IND 68UH 1.65A 205MOHM SMD
Bourns Inc.
5,485
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
1.65 A
1.75A
Shielded
205mOhm
12 @ 1MHz
9.5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-330M
FIXED IND 33UH 2.3A 100 MOHM SMD
Bourns Inc.
4,767
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
2.3 A
2.6A
Shielded
100mOhm
12 @ 1MHz
15MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-221M
FIXED IND 220UH 850MA 610MOHM SM
Bourns Inc.
3,239
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
850 mA
990mA
Shielded
610mOhm
10 @ 1MHz
5.5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-5R6M
FIXED IND 5.6UH 5.4A 22 MOHM SMD
Bourns Inc.
2,740
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5.6 µH
±20%
5.4 A
6.2A
Shielded
22mOhm
15 @ 1MHz
33MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-6R8M
FIXED IND 6.8UH 5.1A 25 MOHM SMD
Bourns Inc.
2,066
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
5.1 A
5.6A
Shielded
25mOhm
15 @ 1MHz
29MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-560M
FIXED IND 56UH 1.75A 160MOHM SMD
Bourns Inc.
7,509
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.40320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±20%
1.75 A
1.9A
Shielded
160mOhm
12 @ 1MHz
10.5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-2R2Y
FIXED IND 2.2UH 7.4A 11.5MOHM SM
Bourns Inc.
2,429
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
7.4 A
9.8A
Shielded
11.5mOhm
15 @ 1MHz
57MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-181M
FIXED IND 180UH 910MA 490MOHM SM
Bourns Inc.
3,124
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
180 µH
±20%
910 mA
1.04A
Shielded
490mOhm
10 @ 1MHz
6.5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-151M
FIXED IND 150UH 980MA 410MOHM SM
Bourns Inc.
1,818
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
980 mA
1.2A
Shielded
410mOhm
10 @ 1MHz
7MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-331M
FIXED IND 330UH 700MA 850MOHM SM
Bourns Inc.
1,779
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
700 mA
750mA
Shielded
850mOhm
10 @ 1MHz
5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-3R3Y
FIXED IND 3.3UH 6.6A 15 MOHM SMD
Bourns Inc.
725
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
6.6 A
8A
Shielded
15mOhm
15 @ 1MHz
48MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-1R5Y
FIXED IND 1.5UH 8A 10 MOHM SMD
Bourns Inc.
1,731
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
8 A
11.5A
Shielded
10mOhm
15 @ 1MHz
66MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-R50Y
FIXED IND 500NH 12A 5.5 MOHM SMD
Bourns Inc.
1,678
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
500 nH
±30%
12 A
17A
Shielded
5.5mOhm
20 @ 1MHz
165MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-1R0Y
FIXED IND 1UH 8.5A 8.2 MOHM SMD
Bourns Inc.
1,198
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
8.5 A
13.8A
Shielded
8.2mOhm
15 @ 1MHz
85MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SRN8040TA-SERIES
SRN8040TA-1R4Y
FIXED IND 1.4UH 8.2A 10 MOHM SMD
Bourns Inc.
1,000
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.4 µH
±30%
8.2 A
11.8A
Shielded
10mOhm
15 @ 1MHz
78MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
IND,8X8X3.7MM,470UH20%,0.66A,SEM
SRN8040TA-471M
IND,8X8X3.7MM,470UH20%,0.66A,SEM
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
-
-
Shielded
-
-
-
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
IND,8X8X3.7MM,8.2UH20%,4.8A,SEMI
SRN8040TA-8R2M
IND,8X8X3.7MM,8.2UH20%,4.8A,SEMI
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $0.52126
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±20%
-
-
Shielded
-
-
-
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
Showing
of 27

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.