Fixed Inductors

Results: 156
Stocking Options
Environmental Options
Media
Exclude
156Results
Applied FiltersRemove All

Showing
of 156
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2474 Series
FIXED IND 1.8UH 5.43A 12 MOHM TH
Delevan
875
In Stock
1 : $9.22000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Ferrite
1.8 µH
±15%
5.43 A
4.8A
Unshielded
12mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 47UH 1.84A 104 MOHM TH
Delevan
1,324
In Stock
1 : $9.65000
Bulk
Bulk
Active
Molded
Ferrite
47 µH
±15%
1.84 A
930mA
Unshielded
104mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 68UH 1.56A 145 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
68 µH
±15%
1.56 A
770mA
Unshielded
145mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 3.3UH 4.7A 16 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
3.3 µH
±15%
4.7 A
3.5A
Unshielded
16mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 150UH 1.04A 330 MOHM
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
150 µH
±15%
1.04 A
520mA
Unshielded
330mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 100UH 1.3A 208 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
100 µH
±15%
1.3 A
640mA
Unshielded
208mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 82UH 1.53A 152 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
82 µH
±15%
1.53 A
710mA
Unshielded
152mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 56UH 1.65A 130 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
56 µH
±15%
1.65 A
850mA
Unshielded
130mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 39UH 2.05A 84 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
39 µH
±15%
2.05 A
1A
Unshielded
84mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 27UH 2.25A 70 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
27 µH
±15%
2.25 A
1.2A
Unshielded
70mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 22UH 2.66A 50 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
22 µH
±15%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 18UH 2.84A 44 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
18 µH
±15%
2.84 A
1.5A
Unshielded
44mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 15UH 2.97A 40 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
15 µH
±15%
2.97 A
1.6A
Unshielded
40mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 2.7UH 5.03A 14 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
2.7 µH
±15%
5.03 A
3.9A
Unshielded
14mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 820UH 420MA 1.98 OHM
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
820 µH
±15%
420 mA
220mA
Unshielded
1.98Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 470UH 590MA 1.03 OHM
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
470 µH
±15%
590 mA
290mA
Unshielded
1.03Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 220UH 840MA 505 MOHM
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
220 µH
±15%
840 mA
430mA
Unshielded
505mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 180UH 990MA 362 MOHM
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
180 µH
±15%
990 mA
480mA
Unshielded
362mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 680UH 490MA 1.5 OHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
680 µH
±15%
490 mA
250mA
Unshielded
1.5Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 560UH 560MA 1.14 OHM
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
560 µH
±15%
560 mA
270mA
Unshielded
1.14Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 390UH 680MA 770 MOHM
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
390 µH
±15%
680 mA
320mA
Unshielded
770mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 330UH 740MA 650 MOHM
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
330 µH
±15%
740 mA
350mA
Unshielded
650mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 270UH 800MA 557 MOHM
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
270 µH
±15%
800 mA
390mA
Unshielded
557mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 120UH 1.12A 283 MOHM
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
120 µH
±15%
1.12 A
580mA
Unshielded
283mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
2474 Series
FIXED IND 33UH 2.17A 75 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.26033
Bulk
Bulk
Active
Molded
Ferrite
33 µH
±15%
2.17 A
1.1A
Unshielded
75mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
Showing
of 156

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.