Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,292 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.15608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 610 mA | - | Unshielded | 600mOhm Max | 60 @ 2.52MHz | 20MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
20,421 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.17444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 670 mA | - | Unshielded | 510mOhm Max | 65 @ 7.96MHz | 75MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
15,509 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.17444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 1.2 A | - | Unshielded | 160mOhm Max | 55 @ 7.96MHz | 205MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
11,718 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.17444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 560 mA | - | Unshielded | 740mOhm Max | 55 @ 2.52MHz | 13MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
11,168 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.17444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±10% | 780 mA | - | Unshielded | 380mOhm Max | 60 @ 7.96MHz | 85MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
8,994 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.17444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 900 mA | - | Unshielded | 290mOhm Max | 60 @ 7.96MHz | 115MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
8,306 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.17558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 1 A | - | Unshielded | 250mOhm Max | 55 @ 7.96MHz | 140MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
7,634 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.17444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 470 mA | - | Unshielded | 1.02Ohm Max | 50 @ 2.52MHz | 8MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
7,499 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.17444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±10% | 580 mA | - | Unshielded | 670mOhm Max | 60 @ 2.52MHz | 17MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
6,199 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.17444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 500 mA | - | Unshielded | 920mOhm Max | 55 @ 2.52MHz | 9MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
4,980 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.17444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 820 mA | - | Unshielded | 340mOhm Max | 60 @ 7.96MHz | 95MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
47,651 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±5% | 55 mA | - | Unshielded | 78Ohm Max | 35 @ 252kHz | 700kHz | - | - | 252 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
33,116 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.15691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 390 mA | - | Unshielded | 1.54Ohm Max | 35 @ 2.52MHz | 6MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
31,363 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 130 mA | - | Unshielded | 14Ohm Max | 50 @ 252kHz | 1.6MHz | - | - | 252 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
30,928 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±5% | 250 mA | - | Unshielded | 3.3Ohm Max | 70 @ 796kHz | 3.7MHz | - | - | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
18,986 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 170 mA | - | Unshielded | 7.9Ohm Max | 70 @ 796kHz | 2.2MHz | - | - | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
18,833 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 370 mA | - | Unshielded | 1.7Ohm Max | 70 @ 796kHz | 5MHz | - | - | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
13,900 In Stock | 2,500 : $0.19360 Tape & Box (TB) 1 : $0.39000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 130 mA | - | Unshielded | 14Ohm Max | 50 @ 252kHz | 1.6MHz | - | - | 252 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
13,342 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 450 mA | - | Unshielded | 1.1Ohm Max | 45 @ 2.52MHz | 7.5MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
11,395 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±5% | 190 mA | - | Unshielded | 6.4Ohm Max | 70 @ 796kHz | 2.7MHz | - | - | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
9,564 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.17444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 680 mA | - | Unshielded | 490mOhm Max | 70 @ 2.52MHz | 35MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
8,308 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±5% | 410 mA | - | Unshielded | 1.35Ohm Max | 40 @ 2.52MHz | 6.5MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
7,728 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±5% | 100 mA | - | Unshielded | 23Ohm Max | 50 @ 252kHz | 1.25MHz | - | - | 252 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
5,326 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±5% | 80 mA | - | Unshielded | 34.7Ohm Max | 40 @ 252kHz | 1.1MHz | - | - | 252 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
2,175 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.18256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 280 mA | - | Unshielded | 2.8Ohm Max | 70 @ 796kHz | 4.2MHz | - | - | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - |