Fixed Inductors

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
100 nH220 nH330 nH470 nH560 nH680 nH1 µH1.2 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH15 µH
Current Rating (Amps)
1.2 A1.4 A2.1 A2.7 A3.5 A4.3 A4.9 A6.5 A8 A8.1 A9 A10.5 A12 A17 A
Current - Saturation (Isat)
1.4A1.6A2.7A3A4.7A6.3A6.7A8A9.6A11A12A18A22A
DC Resistance (DCR)
4mOhm Max6.6mOhm Max10.5mOhm Max14mOhm Max16mOhm Max18mOhm Max27mOhm Max46mOhm Max58mOhm Max87mOhm Max105mOhm Max175mOhm Max352mOhm Max363mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
58,815
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.42008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
3.3 µH
±20%
3.5 A
4.7A
Shielded
87mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
46,877
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.51048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
470 nH
±20%
9 A
11A
Shielded
14mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
119,095
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.42008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
330 nH
±20%
10.5 A
12A
Shielded
10.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
102,194
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.42008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1 µH
±20%
6.5 A
8A
Shielded
27mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
XXXXCDMCCDS-XXXMC
0420CDMCCDS-4R7MC
FIXED IND 4.7UH 2.7A 105MOHM SMD
Sumida America Components Inc.
21,233
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.42008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
4.7 µH
±20%
2.7 A
3A
Shielded
105mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
18,480
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.51048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
220 nH
±20%
12 A
18A
Shielded
6.6mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
16,582
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.51048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
22 µH
±20%
1.2 A
1.4A
Shielded
363mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
XXXXCDMCCDS-XXXMC
0420CDMCCDS-6R8MC
FIXED IND 6.8UH 2.1A 175MOHM SMD
Sumida America Components Inc.
13,383
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.51048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
6.8 µH
±20%
2.1 A
2.7A
Shielded
175mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
11,726
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.51048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
2.2 µH
±20%
4.3 A
6.3A
Shielded
58mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
17,470
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.42008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
100 nH
±20%
17 A
22A
Shielded
4mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
12,000
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.51048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
560 nH
±20%
8.1 A
12A
Shielded
16mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
2,045
In Stock
1 : $1.19000
Cut Tape (CT)
6,000 : $0.49402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1.2 µH
±20%
6.5 A
8A
Shielded
27mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
355
In Stock
1 : $1.19000
Cut Tape (CT)
6,000 : $0.49402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
15 µH
±20%
1.4 A
1.6A
Shielded
352mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
226
In Stock
1 : $1.19000
Cut Tape (CT)
6,000 : $0.49402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
680 nH
±20%
8 A
9.6A
Shielded
18mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1 : $1.19000
Cut Tape (CT)
6,000 : $0.49402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1.5 µH
±20%
4.9 A
6.7A
Shielded
46mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
Showing
of 15

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.