Fixed Inductors

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
220 nH330 nH470 nH560 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH
Current Rating (Amps)
2.1 A2.6 A3.2 A3.3 A4.7 A5.6 A7.3 A8.4 A8.7 A11.6 A12 A
Current - Saturation (Isat)
2.5A3A4A5.5A6A8A8.6A8.7A10A11A14A
DC Resistance (DCR)
7.2mOhm Max8.4mOhm Max13.2mOhm Max14.4mOhm Max19.2mOhm Max27.6mOhm Max42mOhm Max78mOhm Max92.4mOhm Max130mOhm Max206.4mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0415CDMCCDS
0415CDMCCDS-3R3MC
FIXED IND 3.3UH 3.2A 92.4MOHM SM
Sumida America Components Inc.
1,826
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.66785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
3.3 µH
±20%
3.2 A
4A
Shielded
92.4mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
0415CDMCCDS
0415CDMCCDS-R56MC
FIXED IND 560NH 8.7A 14.4MOHM SM
Sumida America Components Inc.
8,990
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.78539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
560 nH
±20%
8.7 A
8.7A
Shielded
14.4mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
0415CDMCCDS
0415CDMCCDS-R47MC
FIXED IND 470NH 8.4A 13.2MOHM SM
Sumida America Components Inc.
8,410
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.34634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
470 nH
±20%
8.4 A
10A
Shielded
13.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
0415CDMCCDS
0415CDMCCDS-R33MC
FIXED IND 330NH 11.6A 8.4MOHM SM
Sumida America Components Inc.
5,695
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.78539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
330 nH
±20%
11.6 A
11A
Shielded
8.4mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
5,495
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.66785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
220 nH
±20%
12 A
14A
Shielded
7.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
2,888
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.66785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
6.8 µH
±20%
2.1 A
2.5A
Shielded
206.4mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
2,467
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.66785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
2.2 µH
±20%
3.3 A
5.5A
Shielded
78mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
837
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.66785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1.5 µH
±20%
4.7 A
6A
Shielded
42mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
0415CDMCCDS
0415CDMCCDS-R68MC
FIXED IND 680NH 7.3A 19.2MOHM SM
Sumida America Components Inc.
3,000
In Stock
1 : $1.75000
Cut Tape (CT)
6,000 : $0.75921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
680 nH
±20%
7.3 A
8.6A
Shielded
19.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
1,173
In Stock
1 : $1.75000
Cut Tape (CT)
6,000 : $0.75921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1 µH
±20%
5.6 A
8A
Shielded
27.6mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
0415CDMCCDS
0415CDMCCDS-4R7MC
FIXED IND 4.7UH 2.6A 130MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.70000
Cut Tape (CT)
3,000 : $0.68857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
4.7 µH
±20%
2.6 A
3A
Shielded
130mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.059" (1.50mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.