Fixed Inductors

Results: 79
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
100 nH150 nH160 nH180 nH220 nH270 nH310 nH330 nH360 nH400 nH470 nH560 nH
Current Rating (Amps)
5.1 A5.5 A5.6 A5.9 A6.8 A7 A7.3 A7.6 A8 A8.1 A8.2 A8.5 A
Current - Saturation (Isat)
3.5A4.4A4.8A5A6A6.7A7A7.4A7.5A7.8A8A8.5A
DC Resistance (DCR)
1.75mOhm Max2.31mOhm Max2.33mOhm Max2.42mOhm Max2.5mOhm Max3.2mOhm Max3.31mOhm Max3.5mOhm Max3.52mOhm Max4.52mOhm Max4.6mOhm Max4.8mOhm Max
Frequency - Self Resonant
20MHz25MHz29MHz33MHz47MHz52MHz70MHz78MHz143MHz-
Supplier Device Package
4020502050306030605070207030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)0.217" L x 0.209" W (5.50mm x 5.30mm)0.260" L x 0.252" W (6.60mm x 6.40mm)0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.081" (2.05mm)0.083" (2.10mm)0.118" (3.00mm)0.122" (3.10mm)0.197" (5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
79Results
Applied FiltersRemove All

Showing
of 79
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPIAG-F Series
ASPIAIG-FLR4020-2R2M-T
FIXED IND 2.2UH 8A 23.5 MOHM SMD
Abracon LLC
3,483
In Stock
1 : $2.07000
Cut Tape (CT)
3,000 : $0.85679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
8 A
4.8A
Shielded
23.5mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4020
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F6050-4R7M-T
FIXED IND 4.7UH 8.5A 18.4MOHM SM
Abracon LLC
2,341
In Stock
1 : $2.28000
Cut Tape (CT)
800 : $1.09220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
±20%
8.5 A
8A
Shielded
18.4mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6050
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
ASPIAG-F Series
ASPIAIG-F4020-R10M-T
FIXED IND 100NH 18A 2.42MOHM SMD
Abracon LLC
10,005
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $1.05450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
100 nH
±20%
18 A
33A
Shielded
2.42mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4020
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F4020-1R5M-T
FIXED IND 1.5UH 7.6A 23.5MOHM SM
Abracon LLC
5,812
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $1.14700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
±20%
7.6 A
7.4A
Shielded
23.5mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4020
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F6050-3R3M-T
FIXED IND 3.3UH 11A 12.5MOHM SMD
Abracon LLC
3,948
In Stock
1 : $2.40000
Cut Tape (CT)
800 : $1.09220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
11 A
10A
Shielded
12.5mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6050
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
ASPIAG-F Series
ASPIAIG-F4020-2R2M-T
FIXED IND 2.2UH 5.6A 38.7MOHM SM
Abracon LLC
14,730
In Stock
1 : $2.62000
Cut Tape (CT)
3,000 : $1.08484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
5.6 A
6A
Shielded
38.7mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4020
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F6030-R56M-T
FIXED IND 560NH 22A 3.31MOHM SMD
Abracon LLC
695
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
560 nH
±20%
22 A
25A
Shielded
3.31mOhm Max
-
70MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6030
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
ASPIAG-F Series
ASPIAIG-F6030-2R2M-T
FIXED IND 2.2UH 10A 12.2MOHM SMD
Abracon LLC
4,567
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
10 A
11A
Shielded
12.2mOhm Max
-
29MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6030
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
ASPIAG-F Series
ASPIAIG-FLR4020-1R0M-T
FIXED IND 1UH 11A 11.7 MOHM SMD
Abracon LLC
2,798
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $0.85925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
11 A
8A
Shielded
11.7mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4020
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F6050-2R2M-T
FIXED IND 2.2UH 13A 8.5 MOHM SMD
Abracon LLC
4,725
In Stock
1 : $2.28000
Cut Tape (CT)
800 : $1.09220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
13 A
12A
Shielded
8.5mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6050
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
ASPIAG-F Series
ASPIAIG-FLR4020-4R7M-T
FIXED IND 4.7UH 5.1A 57.2MOHM SM
Abracon LLC
5,640
In Stock
1 : $2.93000
Cut Tape (CT)
3,000 : $1.22840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
±20%
5.1 A
3.5A
Shielded
57.2mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4020
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F6050-4R3M-T
FIXED IND 4.3UH 9A 16.2 MOHM SMD
Abracon LLC
3,517
In Stock
1 : $1.60000
Cut Tape (CT)
800 : $0.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.3 µH
±20%
9 A
8.5A
Shielded
16.2mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6050
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
ASPIAG-F Series
ASPIAIG-F6030-1R8M-T
FIXED IND 1.8UH 14A 10.2MOHM SMD
Abracon LLC
0
In Stock
6,983
Marketplace
Check Lead Time
1 : $1.88000
Cut Tape (CT)
1,000 : $0.87751
Tape & Reel (TR)
1,000 : $1.46520
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.8 µH
±20%
14 A
13A
Shielded
10.2mOhm Max
-
33MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6030
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
ASPIAG-F Series
ASPIAIG-F6030-1R0M-T
FIXED IND 1UH 18A 6.05 MOHM SMD
Abracon LLC
0
In Stock
6,000
Marketplace
Check Lead Time
1 : $1.88000
Cut Tape (CT)
1,000 : $0.87751
Tape & Reel (TR)
1,000 : $1.46520
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
18 A
18A
Shielded
6.05mOhm Max
-
52MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6030
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
ASPIAG-F Series
ASPIAIG-F6030-3R3M-T
FIXED IND 3.3UH 8A 20.8 MOHM SMD
Abracon LLC
0
In Stock
6,000
Marketplace
Check Lead Time
1 : $1.88000
Cut Tape (CT)
1,000 : $0.87751
Tape & Reel (TR)
1,000 : $1.46520
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
8 A
9A
Shielded
20.8mOhm Max
-
25MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6030
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
ASPIAG-F Series
ASPIAIG-F6030-1R2M-T
FIXED IND 1.2UH 16A 7.4 MOHM SMD
Abracon LLC
0
In Stock
5,000
Marketplace
Check Lead Time
1 : $1.88000
Cut Tape (CT)
1,000 : $0.87751
Tape & Reel (TR)
1,000 : $1.46520
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.2 µH
±20%
16 A
16A
Shielded
7.4mOhm Max
-
47MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6030
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
ASPIAG-F Series
ASPIAIG-F6030-R33M-T
FIXED IND 330NH 25A 2.5 MOHM SMD
Abracon LLC
0
In Stock
5,000
Marketplace
Check Lead Time
1 : $1.88000
Cut Tape (CT)
1,000 : $0.87751
Tape & Reel (TR)
1,000 : $1.46520
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
330 nH
±20%
25 A
28A
Shielded
2.5mOhm Max
-
78MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6030
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
ASPIAG-F Series
ASPIAIG-F6030-R18M-T
FIXED IND 180NH 32A 1.75MOHM SMD
Abracon LLC
0
In Stock
2,000
Marketplace
Check Lead Time
1 : $1.88000
Cut Tape (CT)
1,000 : $0.87751
Tape & Reel (TR)
1,000 : $1.46520
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
180 nH
±20%
32 A
36A
Shielded
1.75mOhm Max
-
143MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6030
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.118" (3.00mm)
ASPIAG-F Series
ASPIAIG-F5020-1R2M-T
FIXED IND 1.2UH 9.4A 16.3MOHM SM
Abracon LLC
0
In Stock
15,000
Marketplace
Check Lead Time
1 : $2.00000
Cut Tape (CT)
3,000 : $0.82600
Tape & Reel (TR)
3,000 : $1.31720
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.2 µH
±20%
9.4 A
12.2A
Shielded
16.3mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5020
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F5020-R56M-T
FIXED IND 560NH 13.9A 9.54 MOHM
Abracon LLC
0
In Stock
15,000
Marketplace
Check Lead Time
1 : $2.00000
Cut Tape (CT)
3,000 : $0.82600
Tape & Reel (TR)
3,000 : $1.31720
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
560 nH
±20%
13.9 A
16A
Shielded
9.54mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5020
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F5020-R80M-T
FIXED IND 800NH 13A 11.8MOHM SMD
Abracon LLC
0
In Stock
15,000
Marketplace
Check Lead Time
1 : $2.00000
Cut Tape (CT)
3,000 : $0.82600
Tape & Reel (TR)
3,000 : $1.31720
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
800 nH
±20%
13 A
13.5A
Shielded
11.8mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5020
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F5020-R33M-T
FIXED IND 330NH 14.4A 7 MOHM SMD
Abracon LLC
0
In Stock
12,000
Marketplace
Check Lead Time
1 : $2.00000
Cut Tape (CT)
3,000 : $0.82600
Tape & Reel (TR)
3,000 : $1.31720
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
330 nH
±20%
14.4 A
24A
Shielded
7mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5020
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F5020-R16M-T
FIXED IND 160NH 18.8A 4.6MOHM SM
Abracon LLC
0
In Stock
11,880
Marketplace
Check Lead Time
1 : $2.00000
Cut Tape (CT)
3,000 : $0.82600
Tape & Reel (TR)
3,000 : $1.31720
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
160 nH
±20%
18.8 A
27A
Shielded
4.6mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5020
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.083" (2.10mm)
ASPIAG-F Series
ASPIAIG-F5030-R80M-T
FIXED IND 800NH 13.1A 5.65 MOHM
Abracon LLC
0
In Stock
9,920
Marketplace
Check Lead Time
1 : $2.00000
Cut Tape (CT)
2,000 : $0.86457
Tape & Reel (TR)
2,000 : $1.31720
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
800 nH
±20%
13.1 A
18A
Shielded
5.65mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5030
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
ASPIAG-F Series
ASPIAIG-F5030-R16M-T
FIXED IND 160NH 22.2A 2.33 MOHM
Abracon LLC
0
In Stock
9,574
Marketplace
Check Lead Time
1 : $2.00000
Cut Tape (CT)
2,000 : $0.86457
Tape & Reel (TR)
2,000 : $1.31720
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
160 nH
±20%
22.2 A
32A
Shielded
2.33mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5030
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
Showing
of 79

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.