Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 150 nH | ±10% | 1.23 A | - | Unshielded | 100mOhm Max | 38 @ 25MHz | 600MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 180 nH | ±10% | 1.12 A | - | Unshielded | 120mOhm Max | 35 @ 25MHz | 550MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 220 nH | ±10% | 1.04 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 270 nH | ±10% | 975 mA | - | Unshielded | 160mOhm Max | 33 @ 25MHz | 430MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 330 nH | ±10% | 830 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 390 nH | ±10% | 710 mA | - | Unshielded | 300mOhm Max | 30 @ 25MHz | 365MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 470 nH | ±10% | 660 mA | - | Unshielded | 350mOhm Max | 30 @ 25MHz | 330MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 560 nH | ±10% | 550 mA | - | Unshielded | 500mOhm Max | 30 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 680 nH | ±10% | 500 mA | - | Unshielded | 600mOhm Max | 28 @ 25MHz | 275MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 820 nH | ±10% | 420 mA | - | Unshielded | 850mOhm Max | 28 @ 25MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 1 µH | ±10% | 390 mA | - | Unshielded | 1Ohm Max | 25 @ 25MHz | 230MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 100 nH | ±10% | 1.38 A | - | Unshielded | 80mOhm Max | 40 @ 25MHz | 680MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $14.51040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Phenolic | 120 nH | ±10% | 1.38 A | - | Unshielded | 80mOhm Max | 40 @ 25MHz | 680MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 1,500 : $15.79541 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 10 µH | ±10% | 144 mA | - | Unshielded | 3.3Ohm Max | 55 @ 7.9MHz | 50MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 1.2 µH | ±10% | 620 mA | - | Unshielded | 180mOhm Max | 25 @ 7.9MHz | 150MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 1.5 µH | ±10% | 560 mA | - | Unshielded | 220mOhm Max | 28 @ 7.9MHz | 140MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 1.8 µH | ±10% | 480 mA | - | Unshielded | 300mOhm Max | 30 @ 7.9MHz | 125MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 2.2 µH | ±10% | 415 mA | - | Unshielded | 400mOhm Max | 30 @ 7.9MHz | 115MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 2.7 µH | ±10% | 355 mA | - | Unshielded | 550mOhm Max | 37 @ 7.9MHz | 100MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 3.3 µH | ±10% | 285 mA | - | Unshielded | 850mOhm Max | 45 @ 7.9MHz | 90MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 3.9 µH | ±10% | 263 mA | - | Unshielded | 1Ohm Max | 45 @ 7.9MHz | 80MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 4.7 µH | ±10% | 239 mA | - | Unshielded | 1.2Ohm Max | 45 @ 7.9MHz | 75MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 5.6 µH | ±10% | 195 mA | - | Unshielded | 1.8Ohm Max | 50 @ 7.9MHz | 65MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 6.8 µH | ±10% | 185 mA | - | Unshielded | 2Ohm Max | 50 @ 7.9MHz | 60MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) | |||
0 In Stock | 500 : $15.94794 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | Iron | 8.2 µH | ±10% | 160 mA | - | Unshielded | 2.7Ohm Max | 55 @ 7.9MHz | 55MHz | - | -55°C ~ 105°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.320" L x 0.125" W (8.13mm x 3.18mm) | 0.145" (3.68mm) |