Fixed Inductors

Results: 32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
900 nH1.4 µH2.2 µH3 µH3.9 µH5 µH6.4 µH10 µH12 µH15 µH18 µH22 µH
Tolerance
±20%±30%
Current Rating (Amps)
460 mA520 mA570 mA630 mA680 mA720 mA820 mA910 mA1 A1.1 A1.2 A1.3 A
Current - Saturation (Isat)
460mA520mA570mA630mA680mA720mA820mA910mA1A1.1A1.2A1.3A
DC Resistance (DCR)
2.9mOhm Max4.2mOhm Max5.7mOhm Max7.7mOhm Max10mOhm Max12mOhm Max18mOhm Max25mOhm Max27mOhm Max30mOhm Max40mOhm Max45mOhm Max
Frequency - Self Resonant
1.5MHz2MHz2.3MHz2.6MHz2.7MHz3MHz3.2MHz3.5MHz3.8MHz4.6MHz5MHz5.5MHz
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
P1170NL/P1171NL Series
P1170.224NLT
FIXED IND 220UH 1A 400 MOHM SMD
Pulse Electronics
1,994
In Stock
1 : $2.23000
Cut Tape (CT)
500 : $1.30332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
220 µH
±20%
1 A
1A
Shielded
400mOhm Max
-
3.5MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.153NLT
FIXED IND 15UH 4A 30 MOHM SMD
Pulse Electronics
3,327
In Stock
1 : $3.16000
Cut Tape (CT)
500 : $1.30332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
15 µH
±20%
4 A
4A
Shielded
30mOhm Max
-
16MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.142NLT
FIXED IND 1.4UH 11A 4.2 MOHM SMD
Pulse Electronics
1,500
In Stock
500 : $1.68492
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
1.4 µH
±30%
11 A
13A
Shielded
4.2mOhm Max
-
40MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.333NLT
FIXED IND 33UH 2.6A 70 MOHM SMD
Pulse Electronics
1,615
In Stock
1 : $2.23000
Cut Tape (CT)
500 : $1.30332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
33 µH
±20%
2.6 A
2.6A
Shielded
70mOhm Max
-
11MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.223NLT
FIXED IND 22UH 3A 45 MOHM SMD
Pulse Electronics
1,763
In Stock
1 : $3.16000
Cut Tape (CT)
500 : $1.68492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
22 µH
±20%
3 A
3A
Shielded
45mOhm Max
-
14MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.563NLT
FIXED IND 56UH 2A 110 MOHM SMD
Pulse Electronics
1,000
In Stock
1 : $3.16000
Cut Tape (CT)
500 : $1.68492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
56 µH
±20%
2 A
2A
Shielded
110mOhm Max
-
8MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.683NLT
FIXED IND 68UH 1.8A 120 MOHM SMD
Pulse Electronics
982
In Stock
1 : $3.16000
Cut Tape (CT)
500 : $1.68492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
68 µH
±20%
1.8 A
1.8A
Shielded
120mOhm Max
-
6.9MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.302NLT
FIXED IND 3UH 8.3A 7.7 MOHM SMD
Pulse Electronics
966
In Stock
1 : $3.16000
Cut Tape (CT)
500 : $1.68492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
3 µH
±30%
8.3 A
8.3A
Shielded
7.7mOhm Max
-
38MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.473NLT
FIXED IND 47UH 2.2A 100 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
47 µH
±20%
2.2 A
2.2A
Shielded
100mOhm Max
-
9MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.684NLT
FIXED IND 680UH 570MA 1.2OHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
680 µH
±20%
570 mA
570mA
Shielded
1.2Ohm Max
-
2MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.104NLT
FIXED IND 100UH 1.4A 230MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
100 µH
±20%
1.4 A
1.4A
Shielded
230mOhm Max
-
5.5MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.123NLT
FIXED IND 12UH 4.2A 27 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
12 µH
±20%
4.2 A
4.3A
Shielded
27mOhm Max
-
18MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.392NLT
FIXED IND 3.9UH 7A 10 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
3.9 µH
±30%
7 A
7A
Shielded
10mOhm Max
-
34MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.105NLT
FIXED IND 1MH 460MA 1.75 OHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
1 mH
±20%
460 mA
460mA
Shielded
1.75Ohm Max
-
1.5MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.154NLT
FIXED IND 150UH 1.2A 280MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
150 µH
±20%
1.2 A
1.2A
Shielded
280mOhm Max
-
4.6MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.103NLT
FIXED IND 10UH 4.4A 25 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
10 µH
±20%
4.4 A
4.6A
Shielded
25mOhm Max
-
24MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.222NLT
FIXED IND 2.2UH 9.6A 5.7MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
1 : $3.16000
Cut Tape (CT)
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
2.2 µH
±30%
9.6 A
9.7A
Shielded
5.7mOhm Max
-
40MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.502NLT
FIXED IND 5UH 6.4A 12 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
1 : $3.16000
Cut Tape (CT)
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
5 µH
±30%
6.4 A
6.4A
Shielded
12mOhm Max
-
30MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.334NLT
FIXED IND 330UH 820MA 620MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
1 : $3.16000
Cut Tape (CT)
2,000 : $1.57960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
330 µH
±20%
820 mA
820mA
Shielded
620mOhm Max
-
3MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.824NLT
FIXED IND 820UH 520MA 1.55OHM SM
Pulse Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
Wirewound
-
820 µH
±20%
520 mA
520mA
Shielded
1.55Ohm Max
-
2MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.183NLT
FIXED IND 18UH 3.4A 40 MOHM SMD
Pulse Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
Wirewound
-
18 µH
±20%
3.4 A
3.4A
Shielded
40mOhm Max
-
14MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.474NLT
FIXED IND 470UH 680MA 770MOHM SM
Pulse Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
Wirewound
-
470 µH
±20%
680 mA
680mA
Shielded
770mOhm Max
-
2.6MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.273NLT
FIXED IND 27UH 2.7A 51 MOHM SMD
Pulse Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
Wirewound
-
27 µH
±20%
2.7 A
2.7A
Shielded
51mOhm Max
-
12MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.124NLT
FIXED IND 120UH 1.3A 253MOHM SMD
Pulse Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
Wirewound
-
120 µH
±20%
1.3 A
1.3A
Shielded
253mOhm Max
-
5MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
P1170NL/P1171NL Series
P1170.901NLT
FIXED IND 900NH 13A 2.9 MOHM SMD
Pulse Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
Wirewound
-
900 nH
±30%
13 A
14A
Shielded
2.9mOhm Max
-
40MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.482" L x 0.482" W (12.24mm x 12.24mm)
0.236" (6.00mm)
Showing
of 32

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.