Fixed Inductors

Results: 33
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1 µH1.8 µH2.2 µH3.3 µH4.7 µH5.6 µH6.8 µH8.2 µH10 µH12 µH15 µH18 µH
Tolerance
±20%±30%
Current Rating (Amps)
750 mA850 mA1 A1.1 A1.2 A1.3 A1.4 A1.5 A1.7 A1.9 A2.2 A2.3 A
Current - Saturation (Isat)
700mA750mA850mA950mA1A1.1A1.2A1.3A1.5A1.6A1.8A1.9A
DC Resistance (DCR)
6mOhm Max7.5mOhm Max9mOhm Max10mOhm Max12mOhm Max14mOhm Max15mOhm Max17mOhm Max18mOhm Max22mOhm Max32mOhm Max35mOhm Max
Q @ Freq
6 @ 796kHz8 @ 2.52MHz8 @ 7.96MHz10 @ 7.96MHz11 @ 7.96MHz11 @ 796kHz12 @ 2.52MHz12 @ 7.96MHz12 @ 796kHz13 @ 2.52MHz13 @ 796kHz14 @ 2.52MHz14 @ 796kHz15 @ 2.52MHz
Frequency - Self Resonant
850kHz1.3MHz1.8MHz2.2MHz2.6MHz3MHz3.5MHz3.8MHz4MHz4.5MHz6.5MHz8MHz
Stocking Options
Environmental Options
Media
Marketplace Product
33Results
Applied FiltersRemove All

Showing
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRR1210-330M
SRR1210-680M
FIXED IND 68UH 3A 102 MOHM SMD
Bourns Inc.
114,826
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $0.74364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
3 A
2.7A
Shielded
102mOhm Max
12 @ 2.52MHz
3.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-180M
FIXED IND 18UH 5.5A 35 MOHM SMD
Bourns Inc.
60,359
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
5.5 A
5.1A
Shielded
35mOhm Max
13 @ 2.52MHz
8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-101M
FIXED IND 100UH 2.5A 135MOHM SMD
Bourns Inc.
29,244
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
2.5 A
2.2A
Shielded
135mOhm Max
16 @ 796kHz
3MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-151M
FIXED IND 150UH 2.2A 190MOHM SMD
Bourns Inc.
63,499
In Stock
1 : $1.37000
Cut Tape (CT)
250 : $0.76396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
2.2 A
1.8A
Shielded
190mOhm Max
12 @ 796kHz
2.2MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-681M
FIXED IND 680UH 1A 1.2 OHM SMD
Bourns Inc.
13,253
In Stock
1 : $1.37000
Cut Tape (CT)
250 : $0.76396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±20%
1 A
850mA
Shielded
1.2Ohm Max
11 @ 796kHz
850kHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-471M
FIXED IND 470UH 1.2A 820MOHM SMD
Bourns Inc.
12,379
In Stock
1 : $1.37000
Cut Tape (CT)
250 : $0.76396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
1.2 A
1A
Shielded
820mOhm Max
12 @ 796kHz
850kHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-330M
FIXED IND 33UH 4.4A 52 MOHM SMD
Bourns Inc.
67,074
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
4.4 A
3.7A
Shielded
52mOhm Max
16 @ 2.52MHz
6.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-470M
FIXED IND 47UH 3.8A 72 MOHM SMD
Bourns Inc.
57,763
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
3.8 A
3.1A
Shielded
72mOhm Max
16 @ 2.52MHz
4.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-120M
FIXED IND 12UH 6.3A 22 MOHM SMD
Bourns Inc.
29,312
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
6.3 A
6.1A
Shielded
22mOhm Max
14 @ 2.52MHz
18MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-820M
FIXED IND 82UH 2.8A 112 MOHM SMD
Bourns Inc.
19,286
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $0.74492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
82 µH
±20%
2.8 A
2.5A
Shielded
112mOhm Max
15 @ 2.52MHz
3.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-150M
FIXED IND 15UH 5.8A 32 MOHM SMD
Bourns Inc.
12,164
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $0.76340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
5.8 A
5.3A
Shielded
32mOhm Max
16 @ 2.52MHz
10.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-221M
FIXED IND 220UH 1.7A 315MOHM SMD
Bourns Inc.
7,509
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
1.7 A
1.5A
Shielded
315mOhm Max
15 @ 796kHz
1.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-220M
FIXED IND 22UH 5.2A 38 MOHM SMD
Bourns Inc.
5,156
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
5.2 A
4.5A
Shielded
38mOhm Max
16 @ 2.52MHz
8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-100M
FIXED IND 10UH 6.5A 18 MOHM SMD
Bourns Inc.
3,230
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
6.5 A
6.5A
Shielded
18mOhm Max
16 @ 2.52MHz
12MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-331M
FIXED IND 330UH 1.4A 450MOHM SMD
Bourns Inc.
3,215
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
1.4 A
1.2A
Shielded
450mOhm Max
14 @ 796kHz
1.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-270M
FIXED IND 27UH 5A 40 MOHM SMD
Bourns Inc.
3,131
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
5 A
4.2A
Shielded
40mOhm Max
16 @ 2.52MHz
6.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-8R2Y
FIXED IND 8.2UH 7.3A 17 MOHM SMD
Bourns Inc.
2,946
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±30%
7.3 A
7.5A
Shielded
17mOhm Max
11 @ 7.96MHz
16MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-560M
FIXED IND 56UH 3.4A 90 MOHM SMD
Bourns Inc.
2,923
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±20%
3.4 A
2.9A
Shielded
90mOhm Max
8 @ 2.52MHz
4MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-121M
FIXED IND 120UH 2.3A 170MOHM SMD
Bourns Inc.
2,718
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 µH
±20%
2.3 A
1.9A
Shielded
170mOhm Max
13 @ 796kHz
2.6MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-390M
FIXED IND 39UH 4.2A 66 MOHM SMD
Bourns Inc.
2,695
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
39 µH
±20%
4.2 A
3.5A
Shielded
66mOhm Max
16 @ 2.52MHz
4.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-102M
FIXED IND 1MH 750MA 1.65 OHM SMD
Bourns Inc.
1,707
In Stock
1 : $1.37000
Cut Tape (CT)
250 : $0.76396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±20%
750 mA
700mA
Shielded
1.65Ohm Max
22 @ 796kHz
850kHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-821M
FIXED IND 820UH 850MA 1.32OHM SM
Bourns Inc.
1,473
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
820 µH
±20%
850 mA
750mA
Shielded
1.32Ohm Max
6 @ 796kHz
850kHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-181M
FIXED IND 180UH 1.9A 250MOHM SMD
Bourns Inc.
624
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
180 µH
±20%
1.9 A
1.6A
Shielded
250mOhm Max
14 @ 796kHz
1.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-3R3Y
FIXED IND 3.3UH 9A 10 MOHM SMD
Bourns Inc.
3,420
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
9 A
10.5A
Shielded
10mOhm Max
15 @ 7.96MHz
44MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210-330M
SRR1210-561M
FIXED IND 560UH 1.1A 900MOHM SMD
Bourns Inc.
800
In Stock
1 : $1.97000
Cut Tape (CT)
250 : $1.08676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
560 µH
±20%
1.1 A
950mA
Shielded
900mOhm Max
12 @ 796kHz
850kHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
Showing
of 33

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.