Fixed Inductors

Results: 23
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
800 nH1.5 µH2.2 µH3 µH3.3 µH4.7 µH6.8 µH8.2 µH10 µH12 µH15 µH22 µH
Current Rating (Amps)
470 mA650 mA800 mA1 A1.2 A1.3 A1.4 A1.6 A1.7 A2.1 A2.6 A3.2 A
Current - Saturation (Isat)
370mA520mA700mA800mA1A1.1A1.25A1.4A1.5A1.7A2A2.7A
DC Resistance (DCR)
3.6mOhm4.3mOhm5.3mOhm7.2mOhm9.5mOhm13.6mOhm15mOhm18.5mOhm25mOhm29mOhm42mOhm63mOhm
Q @ Freq
8 @ 7.96MHz10 @ 7.96MHz12 @ 7.96MHz14 @ 7.96MHz18 @ 796kHz20 @ 796kHz22 @ 2.52MHz24 @ 2.52MHz24 @ 796kHz26 @ 2.52MHz26 @ 7.96MHz26 @ 796kHz30 @ 2.52MHz-
Frequency - Self Resonant
1.9MHz3MHz4MHz4.5MHz5MHz5.5MHz6MHz7MHz8MHz10MHz12MHz14MHz
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRU1048 Series
SRU1048-150Y
FIXED IND 15UH 3.2A 29 MOHM SMD
Bourns Inc.
39,420
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.88188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±30%
3.2 A
2.7A
Shielded
29mOhm
30 @ 2.52MHz
14MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-4R7Y
FIXED IND 4.7UH 5.5A 9.5MOHM SMD
Bourns Inc.
11,579
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
5.5 A
4.75A
Shielded
9.5mOhm
12 @ 7.96MHz
30MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-220Y
FIXED IND 22UH 2.6A 42 MOHM SMD
Bourns Inc.
6,486
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±30%
2.6 A
2A
Shielded
42mOhm
22 @ 2.52MHz
12MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-101Y
FIXED IND 100UH 1.2A 160MOHM SMD
Bourns Inc.
1,477
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±30%
1.2 A
1A
Shielded
160mOhm
26 @ 796kHz
5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-100Y
FIXED IND 10UH 4.5A 18.5MOHM SMD
Bourns Inc.
58,991
In Stock
1 : $1.08000
Cut Tape (CT)
600 : $0.58418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
4.5 A
3.7A
Shielded
18.5mOhm
26 @ 7.96MHz
16MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-330Y
FIXED IND 33UH 2.1A 63 MOHM SMD
Bourns Inc.
24,538
In Stock
1 : $1.08000
Cut Tape (CT)
600 : $0.58418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±30%
2.1 A
1.7A
Shielded
63mOhm
24 @ 2.52MHz
10MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-8R2Y
FIXED IND 8.2UH 4.6A 15 MOHM SMD
Bourns Inc.
12,827
In Stock
1 : $1.08000
Cut Tape (CT)
600 : $0.58418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±30%
4.6 A
3.8A
Shielded
15mOhm
8 @ 7.96MHz
18MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-331Y
FIXED IND 330UH 650MA 490MOHM SM
Bourns Inc.
62,606
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±30%
650 mA
520mA
Shielded
490mOhm
18 @ 796kHz
3MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-6R8Y
FIXED IND 6.8UH 4.8A 13.6MOHM SM
Bourns Inc.
46,036
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
4.8 A
4.1A
Shielded
13.6mOhm
10 @ 7.96MHz
20MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-151Y
FIXED IND 150UH 1A 235 MOHM SMD
Bourns Inc.
12,180
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.58335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±30%
1 A
800mA
Shielded
235mOhm
24 @ 796kHz
4.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-1R5Y
FIXED IND 1.5UH 7A 4.3 MOHM SMD
Bourns Inc.
10,001
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.58418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
7 A
7.2A
Shielded
4.3mOhm
14 @ 7.96MHz
70MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-2R2Y
FIXED IND 2.2UH 6.5A 5.3MOHM SMD
Bourns Inc.
5,902
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.58418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
6.5 A
6.3A
Shielded
5.3mOhm
14 @ 7.96MHz
55MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-470Y
FIXED IND 47UH 1.7A 94 MOHM SMD
Bourns Inc.
5,696
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±30%
1.7 A
1.5A
Shielded
94mOhm
26 @ 2.52MHz
8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-680Y
FIXED IND 68UH 1.4A 127 MOHM SMD
Bourns Inc.
5,632
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±30%
1.4 A
1.25A
Shielded
127mOhm
24 @ 2.52MHz
6MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-221Y
FIXED IND 220UH 800MA 350MOHM SM
Bourns Inc.
5,309
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±30%
800 mA
700mA
Shielded
350mOhm
20 @ 796kHz
4MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-560Y
FIXED IND 56UH 1.6A 110 MOHM SMD
Bourns Inc.
31,609
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±30%
1.6 A
1.4A
Shielded
110mOhm
26 @ 2.52MHz
7MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-3R0Y
FIXED IND 3UH 6.2A 7.2 MOHM SMD
Bourns Inc.
15,618
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3 µH
±30%
6.2 A
6A
Shielded
7.2mOhm
14 @ 7.96MHz
40MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-820Y
FIXED IND 82UH 1.3A 149 MOHM SMD
Bourns Inc.
2,212
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
82 µH
±30%
1.3 A
1.1A
Shielded
149mOhm
24 @ 2.52MHz
5.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-471Y
FIXED IND 470UH SMD
Bourns Inc.
1,200
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±30%
-
-
Shielded
-
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-120Y
FIXED IND 12UH 4A 25 MOHM SMD
Bourns Inc.
550
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.80245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±30%
4 A
3.3A
Shielded
25mOhm
26 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
-
SRU1048 Series
SRU1048-3R3Y
FIXED IND 3.3UH SMD
Bourns Inc.
0
In Stock
Check Lead Time
1,200 : $0.73163
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
-
-
Shielded
-
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-561Y
FIXED IND 560UH 470MA 890MOHM SM
Bourns Inc.
0
In Stock
Check Lead Time
1,200 : $0.73163
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
560 µH
±30%
470 mA
370mA
Shielded
890mOhm
24 @ 796kHz
1.9MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
SRU1048 Series
SRU1048-R80Y
FIXED IND 800NH 7.8A 3.6MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1,200 : $0.73163
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
800 nH
±30%
7.8 A
8.5A
Shielded
3.6mOhm
8 @ 7.96MHz
100MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
Showing
of 23

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.