Fixed Inductors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ML05KT4R7
FIXED IND 4.7UH 15MA 2.1 OHM SMD
Viking Tech
12,000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Multilayer
Ferrite
4.7 µH
±10%
15 mA
Unshielded
2.1Ohm Max
35 @ 10MHz
33MHz
-
-40°C ~ 125°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
ML05KT4R7
FIXED IND 2.2UH 30MA 650 MOHM
Viking Tech
4,000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Multilayer
Ferrite
2.2 µH
±10%
30 mA
Unshielded
650mOhm Max
45 @ 10MHz
50MHz
-
-40°C ~ 125°C
10 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
ML05KT4R7
FIXED IND 22UH 5MA 1.1 OHM SMD
Viking Tech
3,000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Multilayer
Ferrite
22 µH
±10%
5 mA
Unshielded
1.1Ohm Max
30 @ 1MHz
16MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
ML05KT4R7
FIXED IND 4.7UH 30MA 1 OHM SMD
Viking Tech
0
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Multilayer
Ferrite
4.7 µH
±10%
30 mA
Unshielded
1Ohm Max
45 @ 10MHz
35MHz
-
-40°C ~ 125°C
10 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
ML05KT4R7
FIXED IND 5.6UH 15MA 900 MOHM
Viking Tech
0
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Multilayer
Ferrite
5.6 µH
±10%
15 mA
Unshielded
900mOhm Max
50 @ 4MHz
32MHz
-
-40°C ~ 125°C
4 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.