Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Q @ Freq | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$4.91000 | 133 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-3153-ND | DLH | Bulk | Active | - | - | 100 µH | ±15% | 3 A | Shielded | 70mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | ||
$4.91000 | 19 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-3105-ND | DLH | Bulk | Active | - | - | 500 µH | ±15% | 1.5 A | Shielded | 280mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | ||
$7.55000 | 39 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-5695-ND | DLH | Bulk | Active | - | - | 5.5 mH | ±15% | 600 mA | Shielded | 3.6Ohm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | ||
$4.91000 | 34 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-3104-ND | DLH | Bulk | Active | - | - | 3 mH | ±15% | 600 mA | Shielded | 1.55Ohm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | ||
$7.47000 | 9 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-5692-ND | DLH | Bulk | Active | - | - | 130 µH | ±15% | 4 A | Shielded | 53mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | ||
$7.47000 | 47 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-5694-ND | DLH | Bulk | Active | - | - | 800 µH | ±15% | 1.6 A | Shielded | 470mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | ||
$4.91000 | 26 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-3100-ND | DLH | Bulk | Active | - | - | 20 µH | ±15% | 7 A | Shielded | 12mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | ||
$4.91000 | 166 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-3101-ND | DLH | Bulk | Active | - | - | 200 µH | ±15% | 1 A | Shielded | 220mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.591" L x 0.413" W (15.00mm x 10.50mm) | - | ||
$4.91000 | 0 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-5696-ND | DLH | Bulk | Active | - | - | 50 µH | ±15% | 4.5 A | Shielded | 30mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | ||
$8.03000 | 0 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-3154-ND | DLH | Bulk | Active | - | - | 50 µH | ±15% | 6.3 A | Shielded | 23mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | ||
$7.61000 | 0 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-5693-ND | DLH | Bulk | Active | - | - | 300 µH | ±15% | 2.5 A | Shielded | 160mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal, 4 Leads | - | 1.240" L x 0.728" W (31.50mm x 18.50mm) | 1.299" (33.00mm) | ||
$4.91000 | 0 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-3106-ND | DLH | Bulk | Active | - | - | 500 µH | ±15% | 600 mA | Shielded | 750mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.591" L x 0.413" W (15.00mm x 10.50mm) | - | ||
$4.91000 | 0 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-5697-ND | DLH | Bulk | Active | - | - | 300 µH | ±15% | 1.8 A | Shielded | 180mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | ||
$4.91000 | 0 - Immediate | Schurter Inc. | Schurter Inc. | 1 | 486-3102-ND | DLH | Bulk | Active | - | - | 5 mH | ±15% | 450 mA | Shielded | 2.6Ohm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 0.945" (24.00mm) | ||
$3.70820 | 0 - Immediate | Schurter Inc. | Schurter Inc. | 100 Non-Stock | 486-3103-ND | DLH | Bulk | Active | - | - | 50 µH | ±15% | 2 A | Shielded | 50mOhm | - | - | -40°C ~ 125°C | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.591" L x 0.413" W (15.00mm x 10.50mm) | - |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.