Fixed Inductors

Results: 749
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Passive Product
Series
-*3613C, Sigma Inductors3615, Sigma Inductors3621, Sigma Inductors3622, Sigma Inductors3624, Sigma Inductors3625, Sigma Inductors3627, Sigma Inductors3630, Sigma Inductors3631, Sigma Inductors3632, Sigma Inductors
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Type
-Drum Core, WirewoundThin FilmWirewound
Material - Core
-CeramicFerriteIronPhenolic
Inductance
0.1 nH0.2 nH0.3 nH0.4 nH0.5 nH0.6 nH0.7 nH0.8 nH0.9 nH1 nH1.1 nH1.2 nH
Tolerance
±0.1nH±0.2nH±1%±2%±5%±10%±15%±20%±25%±30%
Current Rating (Amps)
24 mA26 mA30 mA35 mA40 mA45 mA49 mA50 mA52 mA54 mA55 mA60 mA
Current - Saturation (Isat)
170mA180mA280mA330mA380mA500mA520mA600mA700mA750mA800mA850mA
Shielding
-ShieldedUnshielded
DC Resistance (DCR)
3.4mOhm Max9.8mOhm Max14mOhm Max16mOhm Max16mOhm18.2mOhm Max22mOhm27mOhm Max30mOhm Max30mOhm31mOhm Max33mOhm
Q @ Freq
7 @ 7.96MHz8 @ 500MHz12 @ 796kHz13 @ 500MHz15 @ 250MHz15 @ 500MHz15 @ 7.96MHz16 @ 250MHz16 @ 25MHz16 @ 7.96MHz16 @ 7.9MHz18 @ 250MHz
Frequency - Self Resonant
400kHz470kHz500kHz540kHz1.2MHz1.3MHz1.5MHz1.8MHz1.9MHz2.2MHz2.3MHz2.5MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 100°C-25°C ~ 105°C-20°C ~ 80°C-
Inductance Frequency - Test
1 Hz1 kHz10 kHz100 kHz250 kHz252 kHz790 kHz796 kHz1 MHz2.5 MHz2.52 MHz7.9 MHz7.96 MHz25 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)0805 (2015 Metric)1008 (2520 Metric)1206 (3216 Metric)1210 (3225 Metric)1812 (4532 Metric)2220 (5750 Metric)AxialNonstandardRadial, Vertical Cylinder (Open)Radial, Vertical Cylinder
Supplier Device Package
02010402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1008 (2520 Metric)1206121018122220-SMD
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.045" L x 0.028" W (1.15mm x 0.70mm)0.050" L x 0.030" W (1.27mm x 0.76mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.071" L x 0.044" W (1.80mm x 1.12mm)0.090" L x 0.068" W (2.29mm x 1.73mm)0.110" Dia x 0.276" L (2.80mm x 7.00mm)0.115" L x 0.110" W (2.92mm x 2.79mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.150" L x 0.150" W x 0.045" H (3.80mm x 3.80mm x 1.15mm)
Height - Seated (Max)
0.011" (0.28mm)0.015" (0.37mm)0.022" (0.55mm)0.024" (0.60mm)0.024" (0.61mm)0.040" (1.02mm)0.041" (1.03mm)0.060" (1.52mm)0.073" (1.85mm)0.083" (2.10mm)0.085" (2.15mm)0.091" (2.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
749Results
Applied FiltersRemove All

Showing
of 749
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
3615A100K
3615A100K
FIXED IND 10UH 620MA 600MOHM SMD
TE Connectivity Passive Product
4,191
In Stock
1 : $13.13000
Cut Tape (CT)
500 : $9.18494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundIron10 µH±10%620 mA-Unshielded600mOhm Max35 @ 7.9MHz42MHz--55°C ~ 100°C7.9 MHz-Surface MountNonstandard-0.512" L x 0.197" W (13.00mm x 5.00mm)0.209" (5.30mm)
0805C Series
36502AR47JTDG
FIXED IND 470NH 220MA 1.7OHM SMD
TE Connectivity Passive Product
124,677
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic470 nH±5%220 mA-Unshielded1.7Ohm Max33 @ 100MHz375MHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36501JR22JTDG
FIXED IND 220NH 250MA 1.6OHM SMD
TE Connectivity Passive Product
2,061
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic220 nH±5%250 mA-Unshielded1.6Ohm Max25 @ 250MHz1.2GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0805C Series
36501JR27JTDG
FIXED IND 270NH 200MA 2.1OHM SMD
TE Connectivity Passive Product
1,980
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic270 nH±5%200 mA-Unshielded2.1Ohm Max25 @ 250MHz900MHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
1625812
3631B470LL
FIXED IND 47UH 1.6A 130 MOHM SMD
TE Connectivity Passive Product
1,719
In Stock
1 : $2.58000
Cut Tape (CT)
600 : $1.35130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite47 µH±15%1.6 A-Shielded130mOhm Max----25°C ~ 105°C1 kHz-Surface MountNonstandard-0.500" L x 0.500" W (12.70mm x 12.70mm)0.256" (6.50mm)
0805C Series
36501J12NJTDG
FIXED IND 12NH 700MA 130MOHM SMD
TE Connectivity Passive Product
24,564
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic12 nH±5%700 mA-Unshielded130mOhm Max35 @ 250MHz4GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0805C Series
36502CR30JTDG
FIXED IND 300NH 450MA 1 OHM SMD
TE Connectivity Passive Product
3,667
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic300 nH±5%450 mA-Unshielded1Ohm Max45 @ 100MHz585MHzAEC-Q200-40°C ~ 125°C25 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.110" W (2.92mm x 2.79mm)0.083" (2.10mm)
36502AR75JTDG
36502AR75JTDG
FIXED IND 750NH 180MA 2.3OHM SMD
TE Connectivity Passive Product
2,704
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic750 nH±5%180 mA-Unshielded2.3Ohm Max23 @ 50MHz200MHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36501JR26JTDG
FIXED IND 260NH 200MA 2 OHM SMD
TE Connectivity Passive Product
2,121
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic260 nH±5%200 mA-Unshielded2Ohm Max25 @ 250MHz1GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0805C Series
36501J68NJTDG
FIXED IND 68NH 600MA 340MOHM SMD
TE Connectivity Passive Product
1,225
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic68 nH±5%600 mA-Unshielded340mOhm Max37 @ 250MHz1.7GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0805C Series
36501J33NJTDG
FIXED IND 33NH 600MA 220MOHM SMD
TE Connectivity Passive Product
459
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic33 nH±5%600 mA-Unshielded220mOhm Max40 @ 250MHz2.3GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0805C Series
36502A10NJTDG
FIXED IND 10NH 600MA 100MOHM SMD
TE Connectivity Passive Product
20,295
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.27653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic10 nH±5%600 mA-Unshielded100mOhm Max60 @ 500MHz4.2GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502A27NJTDG
FIXED IND 27NH 500MA 250MOHM SMD
TE Connectivity Passive Product
6,871
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic27 nH±5%500 mA-Unshielded250mOhm Max55 @ 500MHz2.5GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36501J3N6JTDG
FIXED IND 3.6NH 700MA 63MOHM SMD
TE Connectivity Passive Product
2,089
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic3.6 nH±5%700 mA-Unshielded63mOhm Max22 @ 250MHz5.8GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0805C Series
36502AR39JTDG
FIXED IND 390NH 290MA 1.5OHM SMD
TE Connectivity Passive Product
1,943
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic390 nH±5%290 mA-Unshielded1.5Ohm Max48 @ 250MHz560MHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502A8N2JTDG
FIXED IND 8.2NH 600MA 120MOHM SM
TE Connectivity Passive Product
1,568
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic8.2 nH±5%600 mA-Unshielded120mOhm Max50 @ 1GHz4.7GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502AR56JTDG
FIXED IND 560NH 210MA 1.9OHM SMD
TE Connectivity Passive Product
16,478
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.26580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic560 nH±5%210 mA-Unshielded1.9Ohm Max23 @ 50MHz340MHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502A33NJTDG
FIXED IND 33NH 500MA 270MOHM SMD
TE Connectivity Passive Product
2,472
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic33 nH±5%500 mA-Unshielded270mOhm Max60 @ 500MHz2.05GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502AR68JTDG
FIXED IND 680NH 190MA 2.2OHM SMD
TE Connectivity Passive Product
3,864
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic680 nH±5%190 mA-Unshielded2.2Ohm Max23 @ 50MHz200MHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502AR27JTDG
FIXED IND 270NH 350MA 1 OHM SMD
TE Connectivity Passive Product
6,977
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic270 nH±5%350 mA-Unshielded1Ohm Max48 @ 250MHz650MHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502AR82JTDG
FIXED IND 820NH 180MA 2.35OHM SM
TE Connectivity Passive Product
6,479
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic820 nH±5%180 mA-Unshielded2.35Ohm Max23 @ 50MHz200MHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502A3N3JTDG
FIXED IND 3.3NH 600MA 80MOHM SMD
TE Connectivity Passive Product
6,436
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic3.3 nH±5%600 mA-Unshielded80mOhm Max50 @ 1.5GHz6GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
36502C27NJTDG
36502C27NJTDG
FIXED IND 27NH 1A 130 MOHM SMD
TE Connectivity Passive Product
6,000
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic27 nH±5%1 A-Unshielded130mOhm Max55 @ 350MHz1.6GHzAEC-Q200-40°C ~ 125°C50 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.115" L x 0.110" W (2.92mm x 2.79mm)0.083" (2.10mm)
0805C Series
36501JR10JTDG
FIXED IND 100NH 400MA 580MOHM SM
TE Connectivity Passive Product
5,975
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic100 nH±5%400 mA-Unshielded580mOhm Max34 @ 250MHz1.4GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0805C Series
36502AR22JTDG
FIXED IND 220NH 400MA 700MOHM SM
TE Connectivity Passive Product
5,940
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic220 nH±5%400 mA-Unshielded700mOhm Max50 @ 250MHz850MHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0805 (2015 Metric)0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
Showing
of 749

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.