Fixed Inductors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744031004
744031004
FIXED IND 4.7UH 1.2A 105MOHM SMD
Würth Elektronik
8,255
In Stock
1 : $2.18000
Cut Tape (CT)
1,000 : $1.17485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.2 A
900mA
Shielded
105mOhm Max
-
75MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
3816
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
WE-TPC 2813 Series
744029004
FIXED IND 4.7UH 1A 200 MOHM SMD
Würth Elektronik
4,743
In Stock
1 : $2.18000
Cut Tape (CT)
1,200 : $1.20633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1 A
800mA
Shielded
200mOhm Max
-
65MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2828
0.110" L x 0.110" W (2.80mm x 2.80mm)
0.059" (1.50mm)
FIXED IND 4.7UH 1.72A 82MOHM SMD
744042004
FIXED IND 4.7UH 1.72A 82MOHM SMD
Würth Elektronik
4,658
In Stock
1 : $2.18000
Cut Tape (CT)
800 : $1.17485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.72 A
1.65A
Shielded
82mOhm Max
-
70MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
744053221
744053004
FIXED IND 4.2UH 2.5A 35 MOHM SMD
Würth Elektronik
330
In Stock
1 : $2.23000
Cut Tape (CT)
400 : $1.35803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.2 µH
±30%
2.5 A
2.2A
Shielded
35mOhm Max
-
45MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2323 (5858 Metric)
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.118" (3.00mm)
WE-TPC 6823
744062005
FIXED IND 5UH 2.15A 46 MOHM SMD
Würth Elektronik
194
In Stock
1 : $2.40000
Cut Tape (CT)
500 : $1.80020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5 µH
±30%
2.15 A
2A
Shielded
46mOhm Max
-
50MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2727 (6868 Metric)
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.098" (2.50mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.